RS PRO Glass Reinforced, Nylon Polyamide 6 Round Spacer 18 mm
- RS Stock No.:
- 655-989
- Brand:
- RS PRO
Subtotal (1 bag of 50 units)*
$71.38
(exc. GST)
$78.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $71.38 | $1.428 |
*price indicative
- RS Stock No.:
- 655-989
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 18mm | |
| Product Type | Round Spacer | |
| Material | Glass Reinforced, Nylon Polyamide 6 | |
| Colour | Black | |
| Fixing Hole Diameter | 3mm | |
| Width | 6mm | |
| Standards/Approvals | UL94 HB | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 18mm | ||
Product Type Round Spacer | ||
Material Glass Reinforced, Nylon Polyamide 6 | ||
Colour Black | ||
Fixing Hole Diameter 3mm | ||
Width 6mm | ||
Standards/Approvals UL94 HB | ||
- COO (Country of Origin):
- CN
RS PRO 18mm Round Spacer 6mm Width
The RS PRO 18mm Round Spacer is designed for precise spacing in electronic and mechanical assemblies. Made from Durable glass-reinforced nylon polyamide 6, it offers excellent strength and stability. Ideal for applications requiring reliable component separation and insulation.
Features and Benefits
Material: Constructed from glass-reinforced nylon polyamide 6 for enhanced durability and strength.
Colour: Black finish for a professional and discreet appearance.
Fixing Hole Diameter: 3 mm diameter for compatibility with standard fasteners.
Length: 18 mm length provides precise spacing for various applications.
Width: 6 mm width ensures stability and support in assemblies.
Standards: Complies with UL94 HB for flammability resistance.
Colour: Black finish for a professional and discreet appearance.
Fixing Hole Diameter: 3 mm diameter for compatibility with standard fasteners.
Length: 18 mm length provides precise spacing for various applications.
Width: 6 mm width ensures stability and support in assemblies.
Standards: Complies with UL94 HB for flammability resistance.
Applications
Electronics assembly
Mechanical engineering
Industrial equipment
Mechanical engineering
Industrial equipment
Additional Information
Complies with UL94 HB standards for flammability resistance, ensuring safety in various environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Glass Reinforced, Nylon Polyamide 6 Round Spacer 20 mm
- RS PRO Glass Reinforced, Nylon Polyamide 6 Round Spacer 12 mm
- RS PRO Glass Reinforced, Nylon Polyamide 6 Round Spacer 5 mm
- RS PRO Glass Reinforced, Nylon Polyamide 6 Round Spacer 8 mm
- Bivar Polyamide Nylon, Polyamide 6 Round Spacer Terminal
- RS PRO Matt Stainless Steel Screw Fixing, 40 mm x 40mm x 5.2 mm
- RS PRO Matt Stainless Steel Screw Fixing, 60 mm x 60mm x 6.5 mm
- RS PRO Matt Stainless Steel Screw Fixing, 50 mm x 50mm x 5.9 mm
