Siemens Hex Stainless Steel Spacer 6GT26900AH00 60 mm
- RS Stock No.:
- 256-0883
- Mfr. Part No.:
- 6GT26900AH00
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$687.79
(exc. GST)
$756.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $68.779 | $687.79 |
*price indicative
- RS Stock No.:
- 256-0883
- Mfr. Part No.:
- 6GT26900AH00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Spacer | |
| Length | 60mm | |
| Material | Stainless Steel | |
| Compatible Screw/Bolt Size | M8 | |
| Shape | Hex | |
| Outside Diameter | 22mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Spacer | ||
Length 60mm | ||
Material Stainless Steel | ||
Compatible Screw/Bolt Size M8 | ||
Shape Hex | ||
Outside Diameter 22mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens quick change chuck is an support for mounting heat-resistant transponders with 20 mm distance to metal. The splint allows the transponder to be quickly removed from the support.
Support is mounted via M8 nuts, whereas the transponder is held by a splint
Related links
- Siemens Hex Stainless Steel Spacer 6GT26900AH10 48 mm
- Siemens Hex Stainless Steel Fixing Screw 50 mm M5
- RS PRO Round Stainless Steel Spacer 30 mm
- RS PRO Round Stainless Steel Spacer 20 mm
- RS PRO Round Stainless Steel Spacer 15 mm
- RS PRO Round Stainless Steel Spacer 5 mm
- RS PRO Round Stainless Steel Spacer 50 mm
- RS PRO Round Stainless Steel Spacer 45 mm
