Siemens Hex Stainless Steel Spacer 6GT26900AH10 48 mm

Subtotal (1 pack of 10 units)*

$691.32

(exc. GST)

$760.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$69.132$691.32

*price indicative

RS Stock No.:
256-0884
Mfr. Part No.:
6GT26900AH10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Spacer

Length

48mm

Material

Stainless Steel

Compatible Screw/Bolt Size

M10

Shape

Hex

Outside Diameter

22mm

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens quick change chuck is an support for mounting heat-resistant transponders with 20 mm distance to metal. The splint allows the transponder to be quickly removed from the support. The splint allows the transponder to be quickly removed from the support.

Support is mounted using an M10 screw, whereas the transponder is held by a splint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy