Essentra Round Polystyrene Spacer RRSN-3260-05 5 mm

Subtotal (1 bag of 100 units)*

$21.67

(exc. GST)

$23.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 136 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$21.67$0.217

*price indicative

RS Stock No.:
135-000
Distrelec Article No.:
304-28-405
Mfr. Part No.:
RRSN-3260-05
Brand:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Product Type

Spacer

Length

5mm

Material

Polystyrene

Shape

Round

Inside Diameter

3.2mm

Outside Diameter

6mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Essentra round spacer made of polystyrene material. It is designed to provide precise and reliable spacing in various applications, with a length of 5mm, internal diameter of 3.2mm, and external diameter of 6mm, round spacer offers a sturdy and durable solution. It is white in color, adding a clean and professional look to your projects. The RRSN 3260 05 is an essential component for mounting accessories and creating secure connections in electronic and mechanical systems.

Made of high quality polystyrene material for durability

Provides precise spacing in electronic and mechanical systems

Sturdy construction ensures reliable performance

White color adds a clean and professional look to projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy