Essentra Round Polystyrene Spacer RRSN-3260-03 3 mm
- RS Stock No.:
- 109-470
- Distrelec Article No.:
- 304-28-404
- Mfr. Part No.:
- RRSN-3260-03
- Brand:
- Essentra
Subtotal (1 bag of 100 units)*
$28.91
(exc. GST)
$31.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $28.91 | $0.289 |
*price indicative
- RS Stock No.:
- 109-470
- Distrelec Article No.:
- 304-28-404
- Mfr. Part No.:
- RRSN-3260-03
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Length | 3mm | |
| Product Type | Spacer | |
| Material | Polystyrene | |
| Shape | Round | |
| Inside Diameter | 3.2mm | |
| Outside Diameter | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Length 3mm | ||
Product Type Spacer | ||
Material Polystyrene | ||
Shape Round | ||
Inside Diameter 3.2mm | ||
Outside Diameter 6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Essentra spacer has a length of 3mm and is made of polystyrene. It is designed to provide insulation and support in various electronic and mechanical applications, with its high quality material and precise dimensions, round spacer offers reliable performance and durability. It can be used in a wide range of industries and is suitable for both professional and DIY projects.
Made of polystyrene for insulation and support
Precise dimensions for reliable performance
Durable construction for long lasting use
Suitable for various electronic and mechanical applications
Related links
- Essentra Round Polystyrene Spacer RRSN-3260-05 5 mm
- Essentra Round Polystyrene Spacer RRSN-3260-15 15 mm
- Essentra Round Polystyrene Spacer RRSN-3260-10 10 mm
- Essentra Round Polystyrene Spacer RRSN-3260-08 8 mm
- Essentra Round Polystyrene Spacer RRSN-3260-04 4 mm
- Essentra Round Polystyrene Spacer RRSN-3260-02 2 mm
- Essentra Round Polystyrene Spacer RRSN-4280-03 3 mm
- Essentra Round Polystyrene Spacer RRSN-4280-15 12 mm
