Essentra Round Polystyrene Spacer RRSN-4280-03 3 mm
- RS Stock No.:
- 134-994
- Distrelec Article No.:
- 304-29-622
- Mfr. Part No.:
- RRSN-4280-03
- Brand:
- Essentra
Temporarily out of stock
- RS Stock No.:
- 134-994
- Distrelec Article No.:
- 304-29-622
- Mfr. Part No.:
- RRSN-4280-03
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Length | 3mm | |
| Product Type | Spacer | |
| Material | Polystyrene | |
| Shape | Round | |
| Inside Diameter | 4.2mm | |
| Outside Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Length 3mm | ||
Product Type Spacer | ||
Material Polystyrene | ||
Shape Round | ||
Inside Diameter 4.2mm | ||
Outside Diameter 8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Essentra round spacer is made of polystyrene material, ensuring durability and strength. It features a 3mm length, with an internal diameter of 4.2mm and an external diameter of 8mm. The RRSN 4280 03 provides a reliable solution for mounting and spacing applications. Its compact size and white color make it suitable for various electronic and mechanical projects. round spacer is designed to provide a secure and stable support for components, ensuring proper alignment and protection against damage.
Made of high quality polystyrene material for durability
Compact size with a 3mm length, 4.2mm internal diameter, and 8mm external diameter
Provides reliable support and spacing for components
Protects components against damage and ensures proper alignment
Suitable for various electronic and mechanical projects
Easy to install and remove
White color adds a clean and professional look
Related links
- Essentra Round Polystyrene Spacer RRSN-4280-15 12 mm
- Essentra Round Polystyrene Spacer RRSN-4280-12 12 mm
- Essentra Round Polystyrene Spacer RRSN-4280-08 8 mm
- Essentra Round Polystyrene Spacer RRSN-4280-20 20 mm
- Essentra Round Polystyrene Spacer RRSN-3260-03 3 mm
- Essentra Round Polystyrene Spacer RRSN-3260-05 5 mm
- Essentra Round Polystyrene Spacer RRSN-3260-10 10 mm
- Essentra Round Polystyrene Spacer RRSN-3260-08 8 mm
