Essentra Round Polystyrene Spacer RRSN-4280-15 12 mm

Subtotal (1 bag of 100 units)*

$22.92

(exc. GST)

$25.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$22.92$0.229

*price indicative

RS Stock No.:
134-991
Distrelec Article No.:
304-36-902
Mfr. Part No.:
RRSN-4280-15
Brand:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Product Type

Spacer

Length

12mm

Material

Polystyrene

Shape

Round

Inside Diameter

4.2mm

Outside Diameter

8mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Essentra round spacer is made of polystyrene material and has a length of 15mm. It is designed to provide a secure and stable mounting solution for various applications, with its white color, the RRSN 4280 15 offers a clean and professional look. product is suitable for use in electronics, automotive, and industrial applications, providing reliable support and separation. It is a versatile and efficient solution that meets high quality standards.

Polystyrene material for durability and stability

15mm length for secure mounting

Clean and professional white color

Suitable for electronics, automotive, and industrial applications

Provides reliable support and separation

Meets high quality standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy