Essentra Round Polystyrene Spacer RRSN-3260-04 4 mm

Subtotal (1 bag of 100 units)*

$17.34

(exc. GST)

$19.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 62 unit(s) ready to ship from another location
  • Plus 105 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$17.34$0.173

*price indicative

RS Stock No.:
109-468
Distrelec Article No.:
304-36-898
Mfr. Part No.:
RRSN-3260-04
Brand:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Product Type

Spacer

Length

4mm

Material

Polystyrene

Shape

Round

Inside Diameter

3.2mm

Outside Diameter

6mm

Standards/Approvals

No

COO (Country of Origin):
DE
The Essentra round spacer is a versatile and essential component for various applications, with a length of 4mm and made of polystyrene, round spacer provides sturdy support and insulation. It is designed to fit an internal diameter of 3.2mm and an external diameter of 6mm. Whether you need to securely mount electronic components or create precise spacing in mechanical assemblies, round spacer offers the reliability and durability required. It is a cost effective solution that meets the highest quality standards.

Length of 4mm and designed for 3.2mm internal diameter and 6mm external diameter

Made of polystyrene for strong support and insulation

Easy to install and remove for convenient assembly and maintenance

Durable construction for long lasting performance

Cost effective solution without compromising quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy