Patlite SL Series Amber Beacon-Sounder Combination, IP66 24V dc Base 86 dB @ 1m Buzzer

Subtotal (1 unit)*

$296.55

(exc. GST)

$326.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 3 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$296.55

*price indicative

RS Stock No.:
215-4759
Distrelec Article No.:
303-17-709
Mfr. Part No.:
SL08-M1KTB-Y
Brand:
Patlite
Find similar products by selecting one or more attributes.
Select all

Brand

Patlite

Product Type

Beacon-Sounder Combination

Lens Colour

Amber

Current Type

DC

Light Effect

Flashing

Mount Type

Base

Sounder Type

Buzzer

Series

SL

Maximum Supply Voltage

24V dc

Bulb Type

LED

Housing Colour

Amber

Minimum Operating Temperature

-20°C

Sound Level at 1m

86dB

Maximum Operating Temperature

50°C

Maximum Sound Level

86dB

IP Rating

IP66

Hazardous Area Certification

No

Number of Tones

1

Housing Material

Polycarbonate

Standards/Approvals

CSA-C22.2 No.14, EN61000-3-2, EN61000-3-3, EN61000-6-2, EN61000-6-4, EN62471, FCC Part15 SubpartB ClassA, ICES-003 ClassA, IEC/EN60947-5-1, KN61000-6-2, KN61000-6-4, TPTC004/2011, TPTC020/2011, UL 508

COO (Country of Origin):
JP
The SL series red colour flashing beacon with buzzer and size 80mm. It has an operating voltage rating of 12-24V dc. It is available with screw less terminal block.

Rotation Flashing Rate (Typ.) Blinking (180 flashes per minute), Triple Flash (120 flashes per minute)

Mounting Direction Indoor: Upright, Inverted, Sideways

Outdoor: Upright

Material (Glove / Body) PC

Sound Pressure Level (Typ.) 86dB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy