Patlite SL Series Blue Sounder Beacon, 100 →240 VAC, IP66, Base Mount
- RS Stock No.:
- 213-3519
- Distrelec Article No.:
- 303-17-718
- Mfr. Part No.:
- SL08-M2KTB-B
- Brand:
- Patlite
Subtotal (1 unit)*
$394.25
(exc. GST)
$433.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $394.25 |
*price indicative
- RS Stock No.:
- 213-3519
- Distrelec Article No.:
- 303-17-718
- Mfr. Part No.:
- SL08-M2KTB-B
- Brand:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Supply Voltage | 100 →240 VAC | |
| Lens Colour | Blue | |
| Mounting Style | Base Mount | |
| Current Type | AC | |
| Light Effect | Continuous, Blinking , Triple-flash | |
| Sounder Type | Buzzer | |
| Series | SL | |
| Bulb Type | LED | |
| Maximum Decibel | 86dB | |
| Number Of Tones | 1 | |
| IP Rating | IP66 | |
| Minimum Temperature | -20°C | |
| Standards Met | UL 508, CSA-C22.2 No.14, EN61000-6-4, EN61000-6-2, EN61000-3-2, EN61000-3-3, KN61000-6-4, KN61000-6-2, FCC Part15 SubpartB ClassA, ICES-003 ClassA, IEC/EN60947-5-1, EN62471, TPTC020/2011, TPTC004/2011 | |
| Housing Material | Polycarbonate | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Supply Voltage 100 →240 VAC | ||
Lens Colour Blue | ||
Mounting Style Base Mount | ||
Current Type AC | ||
Light Effect Continuous, Blinking , Triple-flash | ||
Sounder Type Buzzer | ||
Series SL | ||
Bulb Type LED | ||
Maximum Decibel 86dB | ||
Number Of Tones 1 | ||
IP Rating IP66 | ||
Minimum Temperature -20°C | ||
Standards Met UL 508, CSA-C22.2 No.14, EN61000-6-4, EN61000-6-2, EN61000-3-2, EN61000-3-3, KN61000-6-4, KN61000-6-2, FCC Part15 SubpartB ClassA, ICES-003 ClassA, IEC/EN60947-5-1, EN62471, TPTC020/2011, TPTC004/2011 | ||
Housing Material Polycarbonate | ||
Maximum Temperature +50°C | ||
- COO (Country of Origin):
- ID
The SL series blue colour flashing beacon with buzzer and size 80mm. It has an operating voltage rating of 100-240V ac. It is available with screw less terminal block.
Rotation Flashing Rate (Typ.) Blinking (180 flashes per minute), Triple Flash (120 flashes per minute)
Mounting Direction Indoor: Upright, Inverted, Sideways
Outdoor: Upright
Material (Glove / Body) PC
Sound Pressure Level (Typ.) 86dB
Mounting Direction Indoor: Upright, Inverted, Sideways
Outdoor: Upright
Material (Glove / Body) PC
Sound Pressure Level (Typ.) 86dB
Related links
- Patlite SL Series Blue Sounder Beacon IP66, Base Mount
- Patlite SL Series Red Sounder Beacon IP66, Base Mount
- Patlite SL Series Amber Sounder Beacon IP66, Base Mount
- Patlite SL Series Green Sounder Beacon IP66, Base Mount
- Patlite SL Series Blue Flashing Beacon Base Mount IP66
- Patlite SL Series Blue Sounder Beacon IP66, Base Mount
- Patlite SF Series Amber Sounder Beacon IP66, Base Mount
- Patlite SF Series Red Sounder Beacon IP66, Base Mount
