Patlite SL Series Red Beacon-Sounder Combination, IP66 24V dc Base 86 dB @ 1m Buzzer

Subtotal (1 unit)*

$296.42

(exc. GST)

$326.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$296.42

*price indicative

RS Stock No.:
215-4758
Distrelec Article No.:
303-17-708
Mfr. Part No.:
SL08-M1KTB-R
Brand:
Patlite
Find similar products by selecting one or more attributes.
Select all

Brand

Patlite

Product Type

Beacon-Sounder Combination

Lens Colour

Red

Current Type

DC

Light Effect

Flashing

Sounder Type

Buzzer

Mount Type

Base

Series

SL

Bulb Type

LED

Maximum Supply Voltage

24V dc

Sound Level at 1m

86dB

Minimum Operating Temperature

-20°C

Housing Colour

Red

Maximum Operating Temperature

50°C

Maximum Sound Level

86dB

Hazardous Area Certification

No

Number of Tones

1

IP Rating

IP66

Housing Material

Polycarbonate

Standards/Approvals

CSA-C22.2 No.14, EN61000-3-2, EN61000-3-3, EN61000-6-2, EN61000-6-4, EN62471, FCC Part15 SubpartB ClassA, ICES-003 ClassA, IEC/EN60947-5-1, KN61000-6-2, KN61000-6-4, TPTC004/2011, TPTC020/2011, UL 508

COO (Country of Origin):
JP
The SL series red colour flashing beacon with buzzer and size 80mm. It an operating voltage rating of 12-24V dc. It is available with screw less terminal block.

Rotation Flashing Rate (Typ.) Blinking (180 flashes per minute), Triple Flash (120 flashes per minute)

Mounting Direction Indoor: Upright, Inverted, Sideways

Outdoor: Upright

Material (Glove / Body) PC

Sound Pressure Level (Typ.) 86dB

Each
$382.12
Each
$382.12
Each
$296.55
Each
$505.34

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy