Patlite SL Series Blue Sounder Beacon, 12→24 VDC, IP66, Base Mount

Subtotal (1 unit)*

$352.42

(exc. GST)

$387.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$352.42

*price indicative

RS Stock No.:
213-3515
Distrelec Article No.:
303-17-706
Mfr. Part No.:
SL08-M1KTB-B
Brand:
Patlite
Find similar products by selecting one or more attributes.
Select all

Brand

Patlite

Supply Voltage

12→24 VDC

Lens Colour

Blue

Mounting Style

Base Mount

Current Type

DC

Light Effect

Continuous, Blinking , Triple-flash

Sounder Type

Buzzer

Series

SL

Bulb Type

LED

Maximum Decibel

86dB

Number Of Tones

1

IP Rating

IP66

Housing Material

Polycarbonate

Minimum Temperature

-20°C

Standards Met

UL 508, CSA-C22.2 No.14, EN61000-6-4, EN61000-6-2, EN61000-3-2, EN61000-3-3, KN61000-6-4, KN61000-6-2, FCC Part15 SubpartB ClassA, ICES-003 ClassA, IEC/EN60947-5-1, EN62471, TPTC020/2011, TPTC004/2011

Maximum Temperature

+50°C

COO (Country of Origin):
ID
The SL series blue colour flashing beacon with buzzer and size 80mm. It has an operating voltage rating of 12-24V dc. It is available with screw less terminal block.

Rotation Flashing Rate (Typ.) Blinking (180 flashes per minute), Triple Flash (120 flashes per minute)
Mounting Direction Indoor: Upright, Inverted, Sideways
Outdoor: Upright
Material (Glove / Body) PC
Sound Pressure Level (Typ.) 86dB

Related links