Recently searched

    Clifford & Snell YL40 Series Green Sounder Beacon, 230 V AC, IP65, Fixed Mount, 108dB at 1 Metre

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 unit)**

    $358.38

    (exc. GST)

    $394.22

    (inc. GST)

    Add to Basket
    Select or type quantity
    3 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$358.38
    10 - 14$345.84
    15 +$338.22

    **price indicative

    RS Stock No.:
    197-4642
    Mfr. Part No.:
    YL40/N50/G/RN/WR
    Brand:
    Clifford & Snell
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Clifford & Snell

    Supply Voltage

    230 V AC

    Lens Colour

    Green

    Mounting Style

    Fixed

    Current Type

    AC

    Light Effect

    Strobe

    Sounder Type

    Electronic

    Decibels at 1 Metre

    108dB

    Series

    YL40

    Bulb Type

    Xenon

    Housing Colour

    Red

    Maximum Decibel

    108dB

    Number Of Tones

    32

    IP Rating

    IP65

    Standards Met

    CE Certified EN54-3 UKCA

    Housing Material

    ABS FR & PC

    Minimum Temperature

    -35°C

    Maximum Temperature

    70°C

    Related links