Clifford & Snell YL40 Series Clear Sounder Beacon, 230 V AC, IP65, Fixed Mount, 108dB at 1 Metre
- RS Stock No.:
- 197-4646
- Mfr. Part No.:
- YL40/N50/C/RN/WR
- Brand:
- Clifford & Snell
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$358.38
(exc. GST)
$394.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $358.38 |
| 10 - 14 | $345.87 |
| 15 + | $332.98 |
*price indicative
- RS Stock No.:
- 197-4646
- Mfr. Part No.:
- YL40/N50/C/RN/WR
- Brand:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Supply Voltage | 230 V AC | |
| Lens Colour | Clear | |
| Mounting Style | Fixed | |
| Current Type | AC | |
| Light Effect | Strobe | |
| Sounder Type | Electronic | |
| Decibels at 1 Metre | 108dB | |
| Series | YL40 | |
| Bulb Type | Xenon | |
| Maximum Decibel | 108dB | |
| IP Rating | IP65 | |
| Number Of Tones | 32 | |
| Housing Material | ABS FR & PC | |
| Maximum Temperature | 70°C | |
| Minimum Temperature | -35°C | |
| Standards Met | CE Certified EN54-3 UKCA | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Supply Voltage 230 V AC | ||
Lens Colour Clear | ||
Mounting Style Fixed | ||
Current Type AC | ||
Light Effect Strobe | ||
Sounder Type Electronic | ||
Decibels at 1 Metre 108dB | ||
Series YL40 | ||
Bulb Type Xenon | ||
Maximum Decibel 108dB | ||
IP Rating IP65 | ||
Number Of Tones 32 | ||
Housing Material ABS FR & PC | ||
Maximum Temperature 70°C | ||
Minimum Temperature -35°C | ||
Standards Met CE Certified EN54-3 UKCA | ||
- COO (Country of Origin):
- GB
The Moflash industrial combination signal 106 dB (A) with Xenon strobe is a yodalight range compact multi-purpose audible and visual signalling device designed for use in industrial applications. The maximum sound output is 106 dB(A). The enclosure is made of flame retardant ABS. The Moflash intrinsically safe combination has independently
selectable second stage and stainless steel fixings.
selectable second stage and stainless steel fixings.
IP65 rated as standard
Robust, reliable and simple to install
Low power Consumption
Strobe available in 5 Joules
Certifies to Kite Mark, UL, MED, VdS
Lens available in six different
colours
Robust, reliable and simple to install
Low power Consumption
Strobe available in 5 Joules
Certifies to Kite Mark, UL, MED, VdS
Lens available in six different
colours
Related links
- Clifford & Snell YL40 Series Clear Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Clear Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Red Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Blue Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Green Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Opal Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Amber Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Clear Sounder Beacon IP65 108dB at 1 Metre
