Recently searched

    Clifford & Snell YL40 Series Green Sounder Beacon, 115 V ac, IP65, Fixed Mount, 108dB at 1 Metre

    Clifford & Snell YL40 Series Green Sounder Beacon, 115 V ac, IP65, Fixed Mount, 108dB at 1 Metre

    This image is representative of the product range

    1 / 3
    Bulk discount available

    Subtotal (1 unit)**

    $377.24

    (exc. GST)

    $414.96

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 06/07/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9$377.24
    10 - 14$368.00
    15 +$354.50

    **price indicative

    RS Stock No.:
    197-4636
    Mfr. Part No.:
    YL40/L50/G/RN/WR
    Brand:
    Clifford & Snell
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Clifford & Snell

    Supply Voltage

    115 V ac

    Lens Colour

    Green

    Mounting Style

    Fixed

    Current Type

    AC

    Light Effect

    Strobe

    Sounder Type

    Electronic

    Decibels at 1 Metre

    108dB

    Series

    YL40

    Bulb Type

    Xenon

    Maximum Decibel

    108dB

    Number Of Tones

    32

    IP Rating

    IP65

    Housing Material

    ABS FR & PC

    Standards Met

    CE Certified EN54-3 UKCA

    Minimum Temperature

    -35°C

    Maximum Temperature

    70°C

    Related links