Clifford & Snell YL40 Series Blue Sounder Beacon, 230 V AC, IP65, Fixed Mount, 108dB at 1 Metre
- RS Stock No.:
- 197-4645
- Mfr. Part No.:
- YL40/N50/B/RN/WR
- Brand:
- Clifford & Snell
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$337.00
(exc. GST)
$370.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $337.00 |
| 10 - 14 | $325.24 |
| 15 + | $313.13 |
*price indicative
- RS Stock No.:
- 197-4645
- Mfr. Part No.:
- YL40/N50/B/RN/WR
- Brand:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Supply Voltage | 230 V AC | |
| Lens Colour | Blue | |
| Mounting Style | Fixed | |
| Current Type | AC | |
| Light Effect | Strobe | |
| Sounder Type | Electronic | |
| Decibels at 1 Metre | 108dB | |
| Series | YL40 | |
| Bulb Type | Xenon | |
| Housing Colour | Red | |
| Maximum Decibel | 108dB | |
| IP Rating | IP65 | |
| Number Of Tones | 32 | |
| Minimum Temperature | -35°C | |
| Maximum Temperature | 70°C | |
| Standards Met | CE Certified EN54-3 UKCA | |
| Housing Material | ABS FR & PC | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Supply Voltage 230 V AC | ||
Lens Colour Blue | ||
Mounting Style Fixed | ||
Current Type AC | ||
Light Effect Strobe | ||
Sounder Type Electronic | ||
Decibels at 1 Metre 108dB | ||
Series YL40 | ||
Bulb Type Xenon | ||
Housing Colour Red | ||
Maximum Decibel 108dB | ||
IP Rating IP65 | ||
Number Of Tones 32 | ||
Minimum Temperature -35°C | ||
Maximum Temperature 70°C | ||
Standards Met CE Certified EN54-3 UKCA | ||
Housing Material ABS FR & PC | ||
- COO (Country of Origin):
- GB
Clifford & Snell Blue Sounder Beacon, 230V AC, 108dB - YL40 Series - YL40/N50/B/RN/WR
Need an effective audio and visual alarm for your commercial or industrial workspace? Choose this blue sounder beacon from Clifford & Snell. The xenon strobe light produces a bright, urgent alert, and the buzzer has a loud volume of 108dB at a distance of 1m to ensure it's easy to hear. For versatility, you can select from among 32 different tones to suit your application.
Features & Benefits
• IP65 rating indicates it's dust-tight and protected against low-pressure water jets
• Broad operating temperature range of -35°C to +70°C for use in demanding environments
• Flame-retardant ABS material for safety in the event of a fire
• Broad operating temperature range of -35°C to +70°C for use in demanding environments
• Flame-retardant ABS material for safety in the event of a fire
Applications
• Marine industry
• Industrial automation
• Packaging facilities
• Industrial automation
• Packaging facilities
Does this sounder beacon consume a lot of energy?
No, this sounder beacon has a low current draw of just 95mA, making it an energy-efficient choice.
Related links
- Clifford & Snell YL40 Series Blue Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Blue Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Red Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Green Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Clear Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Opal Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Blue Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Amber Sounder Beacon IP65 108dB at 1 Metre
