Clifford & Snell YL40 Series Green Sounder Beacon, 24 V dc, IP65, Fixed Mount, 108dB at 1 Metre
- RS Stock No.:
- 197-4630
- Mfr. Part No.:
- YL40/D50/G/RN/WR
- Brand:
- Clifford & Snell
This image is representative of the product range
1 / 3
Bulk discount available
Subtotal (1 unit)**
$299.05
(exc. GST)
$328.95
(inc. GST)
On back order for despatch 06/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $299.05 |
10 - 14 | $288.54 |
15 + | $277.81 |
**price indicative
- RS Stock No.:
- 197-4630
- Mfr. Part No.:
- YL40/D50/G/RN/WR
- Brand:
- Clifford & Snell
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Clifford & Snell | |
Supply Voltage | 24 V dc | |
Lens Colour | Green | |
Mounting Style | Fixed | |
Current Type | DC | |
Light Effect | Strobe | |
Sounder Type | Electronic | |
Decibels at 1 Metre | 108dB | |
Series | YL40 | |
Bulb Type | Xenon | |
Maximum Decibel | 108dB | |
Number Of Tones | 32 | |
IP Rating | IP65 | |
Housing Material | ABS FR & PC | |
Maximum Temperature | 70°C | |
Minimum Temperature | -35°C | |
Standards Met | CE Certified EN54-3 UKCA | |
Select all | ||
---|---|---|
Brand Clifford & Snell | ||
Supply Voltage 24 V dc | ||
Lens Colour Green | ||
Mounting Style Fixed | ||
Current Type DC | ||
Light Effect Strobe | ||
Sounder Type Electronic | ||
Decibels at 1 Metre 108dB | ||
Series YL40 | ||
Bulb Type Xenon | ||
Maximum Decibel 108dB | ||
Number Of Tones 32 | ||
IP Rating IP65 | ||
Housing Material ABS FR & PC | ||
Maximum Temperature 70°C | ||
Minimum Temperature -35°C | ||
Standards Met CE Certified EN54-3 UKCA | ||
Related links
- Clifford & Snell YL40 Series Red Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Blue Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Opal Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Clear Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Amber Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Green Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Green Sounder Beacon IP65 108dB at 1 Metre
- Clifford & Snell YL40 Series Green Sounder Beacon IP65 108dB at 1 Metre