WAGO 857 Series Solid State Relay, 5 A Load, DIN Rail Mount, 30 V ac/dc Load, 30V ac/dc Control

Subtotal (1 unit)*

$140.17

(exc. GST)

$154.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$140.17

*price indicative

RS Stock No.:
279-4237
Mfr. Part No.:
788-701
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Solid State Relay

Maximum Load Current

5A

Mount Type

DIN Rail

Maximum Load Voltage

30V ac/dc

Minimum Load Voltage

3V ac/dc

Maximum Control Voltage

30V ac/dc

Minimum Control Voltage

15V

Series

857

Terminal Type

Push-in Cage Clamp

IP Rating

IP20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Width

15mm

Height

64mm

Length

86mm

Standards/Approvals

EN 61000-6-2, EN 61000-6-3, EN 61010-2-201, EN 61373, UL 508

The WAGO relay module features cage clamp connection technology and its contacts made from silver alloy.

Mounting type DIN-35 rail

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy