Siemens SIRIUS 3RQ3 Series Solid State Relay, 2 A Load, DIN Rail Mount, 30 V Load, 30V Control
- RS Stock No.:
- 275-4066
- Mfr. Part No.:
- 3RQ3052-1SM30
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
$709.37
(exc. GST)
$780.31
(inc. GST)
- RS Stock No.:
- 275-4066
- Mfr. Part No.:
- 3RQ3052-1SM30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Load Current | 2A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 30V | |
| Minimum Load Voltage | 11V | |
| Maximum Control Voltage | 30V | |
| Minimum Control Voltage | 11V | |
| Series | SIRIUS 3RQ3 | |
| Terminal Type | Screw | |
| Contact Configuration | 1 NO | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, UL, UKCA, CCC, CSA | |
| Width | 6.2mm | |
| Length | 72.5mm | |
| Height | 93mm | |
| Output Type | Optocoupler | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Load Current 2A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 30V | ||
Minimum Load Voltage 11V | ||
Maximum Control Voltage 30V | ||
Minimum Control Voltage 11V | ||
Series SIRIUS 3RQ3 | ||
Terminal Type Screw | ||
Contact Configuration 1 NO | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, UL, UKCA, CCC, CSA | ||
Width 6.2mm | ||
Length 72.5mm | ||
Height 93mm | ||
Output Type Optocoupler | ||
- COO (Country of Origin):
- TN
The Siemens Output coupler Optocoupler is coupling relay in a slim design. It comes with 1 NO switching contact. A green LED is used as a status display. It comes with screw terminals for connection of auxiliary and control circuit.
Surge voltage resistance rated value 2.5 kV
Snap on mounting
IP20 protection
UL94 V-0 flammability class
Related links
- Siemens SIRIUS 3RQ3 Series Solid State Relay DIN Rail Mount 30V Control
- Siemens SIRIUS 3RQ3 Series Solid State Relay DIN Rail Mount 30V Control
- Siemens SIRIUS 3RQ3 Series Solid State Relay DIN Rail Mount, 30V Control
- Siemens SIRIUS 3RQ3 Series Solid State Relay DIN Rail Mount, 30V Control
- Siemens SIRIUS 3RQ3 Series Solid State Relay Snap-On Mount 30V Control
- Siemens SIRIUS 3RQ3 Series Solid State Relay DIN Rail Mount, 30V Control
- Siemens SIRIUS 3RQ3 Series Solid State Relay DIN Rail Mount 230V ac/dc Control
- Siemens SIRIUS 3RQ3 Series Solid State Relay DIN Rail Mount 230V ac/dc Control

