Carlo Gavazzi RA 24 Series Solid State Relay, 50 A Load, Panel Mount, 280 V ac Load, 280V ac/dc Control
- RS Stock No.:
- 856-8399
- Mfr. Part No.:
- RA2450HA06
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$111.24
(exc. GST)
$122.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.24 |
*price indicative
- RS Stock No.:
- 856-8399
- Mfr. Part No.:
- RA2450HA06
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Maximum Load Current | 50A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 280V ac | |
| Minimum Load Voltage | 24V ac | |
| Minimum Control Voltage | 90V ac/dc | |
| Maximum Control Voltage | 280V ac/dc | |
| Series | RA 24 | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 57.8mm | |
| Height | 29mm | |
| Standards/Approvals | CE, EAC | |
| Width | 44.5mm | |
| Output Type | Thyristor | |
| Off State Leakage Current | 3mA | |
| Capacitance | 8pF | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Maximum Load Current 50A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 280V ac | ||
Minimum Load Voltage 24V ac | ||
Minimum Control Voltage 90V ac/dc | ||
Maximum Control Voltage 280V ac/dc | ||
Series RA 24 | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Length 57.8mm | ||
Height 29mm | ||
Standards/Approvals CE, EAC | ||
Width 44.5mm | ||
Output Type Thyristor | ||
Off State Leakage Current 3mA | ||
Capacitance 8pF | ||
- COO (Country of Origin):
- MT
Carlo Gavazzi RA2 & RA4 Series Zero Switching
Carlo Gavazzi RA2 series of zero switching solid state relays provide the user with a compact solution without compromising on performance or reliability
2 pole AC solid state relay with zero-switching functionality
Suitable for resistive & inductive AC loads
Direct copper bonding (DCB) technology
LED status indication
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Related links
- Schneider Electric Solid State Relay Panel Mount 280V ac Control
- Sensata / Crydom GN Series Solid State Relay Panel Mount 280V ac Control
- i-Autoc KSI Series Solid State Relay Panel Mount 280V ac Control
- Sensata / Crydom CW24 Series Solid State Relay Panel Mount 280V ac Control
- Sensata / Crydom GNA5 Series Solid State Relay Panel Mount 280V ac Control
- Sensata / Crydom GNA5 Series Solid State Relay Panel Mount 280V ac Control
- Sensata / Crydom GN Series Solid State Relay Panel Mount 280V ac Control
- Sensata / Crydom CW24 Series Solid State Relay Panel Mount 280V ac Control
