Crydom CW24 Series Solid State Relay, 25 A Load, Panel Mount, 280 V ac Load, 280V ac Control
- RS Stock No.:
- 776-1777
- Mfr. Part No.:
- CWU2425P
- Brand:
- Crydom
This image is representative of the product range
Subtotal (1 unit)*
$120.73
(exc. GST)
$132.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 112 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.73 |
*price indicative
- RS Stock No.:
- 776-1777
- Mfr. Part No.:
- CWU2425P
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 25A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 280V ac | |
| Minimum Load Voltage | 24V ac | |
| Minimum Control Voltage | 20V ac/dc | |
| Maximum Control Voltage | 280V ac | |
| Series | CW24 | |
| Terminal Type | Screw | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 45.7mm | |
| Height | 58.4mm | |
| Standards/Approvals | RoHS | |
| Output Type | SCR | |
| Capacitance | 8pF | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 25A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 280V ac | ||
Minimum Load Voltage 24V ac | ||
Minimum Control Voltage 20V ac/dc | ||
Maximum Control Voltage 280V ac | ||
Series CW24 | ||
Terminal Type Screw | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Length 45.7mm | ||
Height 58.4mm | ||
Standards/Approvals RoHS | ||
Output Type SCR | ||
Capacitance 8pF | ||
Off State Leakage Current 1mA | ||
Panel Mount Solid State Relays - CW24 Series
The CW24 series from Crydom offers a panel mounting solid state relay with current ratings of 25A to 50A. These solid state relays have a SCR output for heavy industrial loads.
SCR output for heavy industrial loads
Removable IP20 touch-safe cover
DBC substrate for superior thermal performance
LED input status indicator
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Related links
- Sensata / Crydom CW24 Series Solid State Relay Panel Mount 280V ac Control
- Sensata / Crydom CW24 Series Solid State Relay Panel Mount 280V ac Control
- Sensata / Crydom GN Series Solid State Relay Panel Mount 280V ac Control
- Sensata / Crydom GNA5 Series Solid State Relay Panel Mount 280V ac Control
- Sensata / Crydom GNA5 Series Solid State Relay Panel Mount 280V ac Control
- Sensata / Crydom GN Series Solid State Relay Panel Mount 280V ac Control
- Sensata / Crydom CW24 Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom CW24 Series Solid State Relay Panel Mount 36Vrms Control
