Crydom GN Series Solid State Relay, 25 A Load, Panel Mount, 280 V ac Load, 280V ac Control
- RS Stock No.:
- 171-8293
- Mfr. Part No.:
- 84137011
- Brand:
- Crydom
Subtotal (1 unit)*
$112.39
(exc. GST)
$123.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.39 |
*price indicative
- RS Stock No.:
- 171-8293
- Mfr. Part No.:
- 84137011
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 280V ac | |
| Minimum Load Voltage | 24V ac | |
| Minimum Control Voltage | 90V ac | |
| Maximum Control Voltage | 280V ac | |
| Series | GN | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 60950-1, CE, UL | |
| Height | 30.9mm | |
| Length | 58.8mm | |
| Off State Leakage Current | 100μA | |
| Capacitance | 8pF | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type Panel | ||
Maximum Load Voltage 280V ac | ||
Minimum Load Voltage 24V ac | ||
Minimum Control Voltage 90V ac | ||
Maximum Control Voltage 280V ac | ||
Series GN | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 60950-1, CE, UL | ||
Height 30.9mm | ||
Length 58.8mm | ||
Off State Leakage Current 100μA | ||
Capacitance 8pF | ||
- COO (Country of Origin):
- MX
The GN Series offers a group of robust and versatile general-purpose AC and DC Panel Mount relays. These powerful single phase SSRs have superior thermal performance thanks to the use of DBC technology. These new generation solid state relays all feature anti-rotation barriers, flexible control voltage options, LED input status indicator, overvoltage protection (on all AC output relays), and a wide range of power ratings to make your product selection easier.
Current rating 10 and 125 Amps
Output voltage 24-280 VAC and 48-660 VAC
LED Input Status Indicator
Improved SEMS screw and washer
Redesigned housing with anti-rotation barriers
Related links
- Sensata / Crydom GN Series Solid State Relay Panel Mount 280V ac Control
- Sensata / Crydom GN Series Solid State Relay Panel Mount 280V ac Control
- Sensata / Crydom GN Series Solid State Relay Panel Mount 280V ac Control
- Sensata / Crydom GN Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom GN Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom GN Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom CW24 Series Solid State Relay Panel Mount 280V ac Control
- Sensata / Crydom GNA5 Series Solid State Relay Panel Mount 280V ac Control
