i-Autoc KSI Series Solid State Relay, 80 A Load, Panel Mount, 280 V ac Load, 280V ac Control

Subtotal (1 unit)*

$101.64

(exc. GST)

$111.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$101.64

*price indicative

RS Stock No.:
903-2999
Mfr. Part No.:
KSI240A80-L
Brand:
i-Autoc
Find similar products by selecting one or more attributes.
Select all

Brand

i-Autoc

Maximum Load Current

80A

Product Type

Solid State Relay

Mount Type

Panel

Maximum Load Voltage

280V ac

Minimum Load Voltage

48V ac

Maximum Control Voltage

280V ac

Minimum Control Voltage

90V ac

Series

KSI

Terminal Type

Screw

IP Rating

IP20

Minimum Operating Temperature

-30°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

80°C

Height

27mm

Length

58.6mm

Standards/Approvals

RoHS, CCC, CE

Width

45.7mm

Output Type

SCR, Triac

Off State Leakage Current

5mA

COO (Country of Origin):
CN

KSI (068) Series Solid State Relay


The KSI(068) series industrial single phase relay with IP20 touch-safe cover is the most widely used in industryapplication.The relay can be used for resistive, inductive and capacitive loads. The control input voltage is4-32VDC or 90-280VAC, output current rate 25A, 40A, 60A, 80A @ 48-660VAC.

Application for high-low temperature chamber, plastics machinery, incubation machine, oiling machine, HVAC, elevator, lighting, fountain controller.

IP20 touch safe cover

Zero switching or random-on

Output current 25A, 40A, 60A,80A

Load voltage 48 to 280 V ac, 18 to 440 V ac, 48 to 530 V ac or 48 to 660 V ac

SCR output

Dielectric strength 400 VACrms

Internal RS/MOV and TVS protection

Operating temperature range -30 ℃ to +80 ℃

I-Autoc KSI (068) Series Single Phase Solid State Relay


Zero Voltage Relays


Note

Temperature can affect current rating; please consult the data sheet for potential derating.

Approvals

RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy