Schneider Electric Harmony Relay Series Solid State Relay, 50 A Load, Panel Mount, 530 V ac Load, 280V ac Control

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$220.79

(exc. GST)

$242.87

(inc. GST)

RS Stock No.:
922-2108
Mfr. Part No.:
SSP3A250P7T
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Solid State Relay

Maximum Load Current

50A

Mount Type

Panel

Maximum Load Voltage

530V ac

Minimum Load Voltage

48V ac

Maximum Control Voltage

280V ac

Minimum Control Voltage

180V ac

Series

Harmony Relay

Terminal Type

Screw

IP Rating

IP20

Contact Configuration

3PNO

Switching Function

Zero Voltage Switching

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Height

35.5mm

Width

101.3mm

Standards/Approvals

UL, IEC 62314, IEC 61000, IEC 60950-1, CSA

Length

101.3mm

Off State Leakage Current

3mA

Capacitance

8pF

Output Type

SCR

COO (Country of Origin):
MX

Schneider Electric SSP3A250P7T


This Harmony SSP solid state panel mount 3-phase relay is rated 50A, is controlled with a 180V to 280V AC input, has a rated load voltage of 48V to 530V AC with zero voltage switching, ideal for resistive loads. It has a visual indicator showing the status of its input and a alarm output enabling a quick response to unexpected events. It also has a test button for easy debugging, testing and commissioning. It is also silent and reliable thanks to the absence of moving contacts.

Zelio SSP3 Solid State Power Relays


Schneider Electric Zelio solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching. The SSP Series panel mount relays that offer complete solid-state control and switching solutions. SSP relays offer zero voltage switching for resistive loads and random switching for inductive loads. With single phase and 3 phase options and current ratings ranging from 6 A to 55 A.

Easy maintenance

High switching frequency

Resistance to shock, vibration and contamination

Long life span

Schneider Solid State Relays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy