Omron G3TA Series Solid State Relay, 2 A Load, 48 V dc Load, 12V dc Control
- RS Stock No.:
- 817-1731
- Mfr. Part No.:
- G3TA-ODX02S DC12
- Brand:
- Omron
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 817-1731
- Mfr. Part No.:
- G3TA-ODX02S DC12
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 2A | |
| Maximum Load Voltage | 48V dc | |
| Minimum Load Voltage | 5V dc | |
| Maximum Control Voltage | 12V dc | |
| Series | G3TA | |
| Terminal Type | Plug-In | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Output Type | Current/Voltage | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Solid State Relay | ||
Maximum Load Current 2A | ||
Maximum Load Voltage 48V dc | ||
Minimum Load Voltage 5V dc | ||
Maximum Control Voltage 12V dc | ||
Series G3TA | ||
Terminal Type Plug-In | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Output Type Current/Voltage | ||
Off State Leakage Current 1mA | ||
- COO (Country of Origin):
- JP
Omron G3TA Series Solid State Relay, 2A Maximum Load Current, 48V Maximum Load Voltage - G3TA-ODX02S DC12
This solid-state relay is a Compact DC switching device designed for control tasks in automation and electronic systems. It accepts a low-voltage control signal and switches a DC load without mechanical contacts, making it suitable for applications requiring silent operation and minimal maintenance in industrial environments.
Features and Benefits:
• 12V control input enabling simple drive from common controllers
• 2A continuous load capacity supporting low-current DC circuits
• Operates up to 48V DC to handle moderate-voltage loads
• Minimum load activation from 5V DC for low-voltage switching
• Off-state leakage limited to 1mA reducing undesired current flow
• Rated for -30°C to 80°C operation for varied ambient conditions
• 2A continuous load capacity supporting low-current DC circuits
• Operates up to 48V DC to handle moderate-voltage loads
• Minimum load activation from 5V DC for low-voltage switching
• Off-state leakage limited to 1mA reducing undesired current flow
• Rated for -30°C to 80°C operation for varied ambient conditions
Applications
• Suitable for signal-level load switching in automation panels
• Ideal for powering small DC actuators and sensors
• Used for isolated control of 48V auxiliary circuits
• Can be used for silent switching in laboratory equipment
• Used with control modules requiring plug-in relay formats
• Ideal for powering small DC actuators and sensors
• Used for isolated control of 48V auxiliary circuits
• Can be used for silent switching in laboratory equipment
• Used with control modules requiring plug-in relay formats
How should I drive the control input electrically?
Drive it with a 12V DC control source
the device accepts that as the maximum control voltage to switch the output.
What happens to small loads near the off threshold?
A residual leakage of up to 1mA can flow when the output is off, so allow for this in low-current circuits.
Can it endure outdoor temperature swings?
It is specified to function correctly between -30°C and 80°C, allowing use in many industrial ambient conditions.
How is the relay installed in systems?
The unit uses a plug-in Terminal format intended for sockets or compatible panel mounts to facilitate replacement and wiring.
Standards
UL508, CSA
Related links
- Omron G3S4 Series Solid State Relay DIN Rail Mount 12V ac/dc Control
- Omron G3DZ Series Solid State Relay PCB Mount 12V ac/dc Control
- Omron G3F Series Solid State Relay 110 V ac/dc Load, 12V ac/dc Control
- Omron G3DZ Series Solid State Relay PCB Mount 12V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay 48 V dc Load, 12V dc Control
- Sensata / Crydom CN Series Solid State Relay PCB Mount 12V dc Control
- Sensata / Crydom CN Series Solid State Relay PCB Mount 12V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay PCB Mount 12V dc Control
