Aratas G3DZ Series Solid State Relay, 600 mA Load, PCB Mount, 264 V ac Load, 12V dc Control

Get a bulk buy discount

Add 3 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$48.73

(exc. GST)

$53.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$48.73-
3 - 4$46.803%
5 +$44.877%

*price indicative

RS Stock No.:
365-0636
Mfr. Part No.:
G3DZ-2R6PL DC12
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Solid State Relay

Maximum Load Current

600mA

Mount Type

PCB

Maximum Load Voltage

264V ac

Minimum Load Voltage

3V

Minimum Control Voltage

3V

Maximum Control Voltage

12V dc

Series

G3DZ

Terminal Type

PCB Terminal

Contact Configuration

SPST-NO

Switching Function

No zero cross

Minimum Operating Temperature

30°C

On State Resistance

2.4Ω

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

19.7mm

Height

18.5mm

Width

6.9mm

Output Type

Photodiode

Off State Leakage Current

10μA

Omron G3DZ-2R6PL-DC12 MOFSET PCB Mount Power Solid State Relay.


The G3DZ solid State relay is the same size as the G6D with a 0.6 A maximum AC/DC current.;• Switching 0.6 A at 240 V ac or 100 V dc.

• 10μA maximum current leakage (between open terminals).

• With an input resistor

• Overvoltage absorption circuit (AC/DC models only).

• Full and half wave rectified. AC current switchable.

• PCB Mount

• MOSFET

• With input resistance.

• Standard models available with UL and CSA certification.

• RoHS Compliant.

Features and Benefits of the MOSFET PCB Mount Solid State Relay.


• Isolation Photo-voltage coupler.

• No zero cross function.

• No indicators.

• Rated output load 0.6 A, 5 to 240 v ac, 5 to 100 V dc.

• Rated input voltage 12 V dc

• Operating voltage 9.6 to 14.4 V dc

• Must release voltage 1 V dc min.

• Impedance 2 kΩ +20%.

• Must release voltage 1 V dc.

• Must operate voltage 9.6 V dc maximum.

• Rated load voltage 5 to 240 V ac, 5 to 100 V dc.

• Load voltage range 3 to 264 V ac, 3 to 125 V dc.

• Load current AC = 100 μ to 0.6 A, DC = 10 μ to 0.6 A.

• Inrush current 6 A (10 ms).

G3DZ-2R6PL-DC12 MOFSET PCB Mount Solid State Relay Added Features.


• Operate time 6 ms max.

• Release time 10 ms max.

• Output ON-resistance 2.4 Ω max.

• OFF State leakage 10 μ max (125 V dc), 100 μ max (200 V ac).

• Vibration resistance 10 to 55 to 10 Hz, 0.75 mm single amplitude (1.5 mm double amplitude).

• Shock resistance 1000 m/s².

• Weight 3.1 g approx.

Safety Notes.


• Do not clean or solder the PCB when the Solid State Relay is in the socket.

• Reverse surge voltage – If this is put on the input terminals insert a diode parallel to the input terminal. DO NOT impose a reversed voltage of more than 3 V.

• Terminal material has a high heat induction so any automatic or manual soldering should be achieved with 10 seconds at 260°C.

• Always when fitting a socket ensure it is matched correctly and insert pushing vertically (pressure straight down).

Suitable Isolation Socket.


• Part number P6D-04P. Stock number 376717.

G3DZ SSR


These PCB mount MOSFET power relays have a maximum switching current of 0.6A and are suitable for switching full and half wave alternating currents.

SSR identical in size to the G6D series (stk no 512-9320 etc) with a max. ac/dc switching current of 0.6A

Suitable for switching full and half-wave alternating current

10μA maximum output leakage current

Output ON resistance: 2.4Ω

2500Vac dielectric strength between input and output

Input resistor and varistor incorporated

Single Phase connection line to neutral

See stk no 376-717 for a suitable PCB socket

Operating temperature range -30 to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy