Schneider Electric Harmony Relay Series Solid State Relay, 100 mA Load, 48 V dc Load, 12V dc Control
- RS Stock No.:
- 922-1852
- Mfr. Part No.:
- SSL1D101JD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$21.17
(exc. GST)
$23.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.17 |
*price indicative
- RS Stock No.:
- 922-1852
- Mfr. Part No.:
- SSL1D101JD
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Load Current | 100mA | |
| Product Type | Solid State Relay | |
| Maximum Load Voltage | 48V dc | |
| Minimum Load Voltage | 1V dc | |
| Minimum Control Voltage | 3V dc | |
| Maximum Control Voltage | 12V dc | |
| Series | Harmony Relay | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| Switching Function | DC Switching | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, UL, CSA | |
| Width | 5mm | |
| Height | 15mm | |
| Length | 28mm | |
| Capacitance | 1.5pF | |
| Off State Leakage Current | 1μA | |
| Output Type | Transistor | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Load Current 100mA | ||
Product Type Solid State Relay | ||
Maximum Load Voltage 48V dc | ||
Minimum Load Voltage 1V dc | ||
Minimum Control Voltage 3V dc | ||
Maximum Control Voltage 12V dc | ||
Series Harmony Relay | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
Switching Function DC Switching | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, UL, CSA | ||
Width 5mm | ||
Height 15mm | ||
Length 28mm | ||
Capacitance 1.5pF | ||
Off State Leakage Current 1μA | ||
Output Type Transistor | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Schneider Electric Solid State Relay, Flame-Retardant, 4.1g Weight - Harmony SSL Series - SSL1D101JD
Take charge of your DC circuit using this solid-state relay from Schneider Electric. The device draws power from one circuit while switching current on and off to a secondary circuit, making it a cinch to energise automated equipment. There's no chance of continuous operation wearing it down, as it uses electromagnetic force, rather than moving parts, to open and close its contacts. A wide control circuit voltage range between 3 and 12V DC lets you put this relay to work in everything from lighting systems to vending machines.
Features & Benefits
• Isolation between its input and output to minimise the chance of equipment damage caused by electrical faults
• Quiet operation, thanks to its lack of moving parts
• Flame-retardant for safety, so burns for a maximum of 10 seconds in the event of a fire
• Partly recyclable and end-of-life optimised for a reduced carbon footprint
Applications
• Electrical engineering
• Industrial automation
• Power utilities
• Food and beverage industries
How many switching operations can this relay handle?
As the unit has no moving parts, you can trust it to handle an unlimited number of switching cycles without the need for maintenance.
Zelio SSL Solid State Slim Relays
Schneider Electric Zelio solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching. The slim SSL series are available with several input and output configurations for both AC and DC switching applications. Compact size and modular design reduces space and allows easy mounting on the socket.
SSL series plug-in type relays can be mounted directly on a PCB or DIN Rail mounted with a socket. DIN Rail sockets are available in screw connector or spring terminal types.
Zero voltage switching or Random switching
Easy maintenance
High switching frequency
Resistance to shock, vibration and contamination
Long life span
Schneider Solid State Relays
Related links
- Schneider Electric Harmony Relay Series Solid State Relay PCB Mount 12V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay 280 V ac Load, 12V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay 48 V dc Load, 30V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32V dc Control
