Crydom CN Series Solid State Relay, 100 mA Load, PCB Mount, 48 V dc Load, 12V dc Control
- RS Stock No.:
- 720-3953
- Mfr. Part No.:
- CN048D05
- Brand:
- Crydom
Subtotal (1 unit)*
$22.40
(exc. GST)
$24.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.40 |
*price indicative
- RS Stock No.:
- 720-3953
- Mfr. Part No.:
- CN048D05
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 100mA | |
| Mount Type | PCB | |
| Maximum Load Voltage | 48V dc | |
| Minimum Load Voltage | 0V dc | |
| Minimum Control Voltage | 3V dc | |
| Maximum Control Voltage | 12V dc | |
| Series | CN | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Switching Function | Zero Cross Switching | |
| Package Type | Mini SIP-4 | |
| Maximum Operating Temperature | 80°C | |
| Height | 15mm | |
| Length | 28mm | |
| Standards/Approvals | UL, CE, RoHS, cUL | |
| Width | 5mm | |
| Output Type | MOSFET | |
| Capacitance | 1.5pF | |
| Off State Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 100mA | ||
Mount Type PCB | ||
Maximum Load Voltage 48V dc | ||
Minimum Load Voltage 0V dc | ||
Minimum Control Voltage 3V dc | ||
Maximum Control Voltage 12V dc | ||
Series CN | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Switching Function Zero Cross Switching | ||
Package Type Mini SIP-4 | ||
Maximum Operating Temperature 80°C | ||
Height 15mm | ||
Length 28mm | ||
Standards/Approvals UL, CE, RoHS, cUL | ||
Width 5mm | ||
Output Type MOSFET | ||
Capacitance 1.5pF | ||
Off State Leakage Current 1μA | ||
- COO (Country of Origin):
- MX
Sensata | Crydom Solid-State Relay, 0 to 48V DC Operating Voltage Range, 28mm Length - CN Series - CN048D05
Ramp up system efficiency with this solid-state relay from Sensata | Crydom. As it has no moving parts, this unit won't wear down easily, so it offers a long service life and needs little maintenance. Through-hole terminals make mounting on PCBs a cinch. Simply punch the pins through the holes and solder them in place for a secure fit. Thanks to its compact dimensions of 28 (L) x 5 (W) x 15mm (H), this component fits easily onto high-density boards. You can use this small but mighty relay for applications such as industrial computers and medical devices.
Features & Benefits
• Self-extinguishing housing for safety in the event of a fire
• IP67 rating means it's dust-tight and can withstand submersion in 1m of water for up to 30 minutes
• Wide operating temperature range between -20°C and +80°C for use in demanding conditions
How do I detect faults on this SSR?
It has a yellow LED input status indicator, so you can troubleshoot problems in a flash and limit unnecessary downtimes.
Related links
- Sensata / Crydom CN Series Solid State Relay PCB Mount 12V dc Control
- Sensata / Crydom CN Series Solid State Relay PCB Mount 12V dc Control
- Sensata / Crydom CN Series Solid State Relay PCB Mount 30V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay 48 V dc Load, 12V dc Control
- Sensata / Crydom CN Series Solid State Relay PCB Mount 30V dc Control
- Sensata / Crydom CN Series Solid State Relay PCB Mount 30V dc Control
- Omron Solid State Relay 60 V dc Load, 12V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay PCB Mount 12V dc Control
