Panasonic Solid State Relay, 1.1 A Load, Through Hole Mount, 60 V Load, 5V dc Control
- RS Stock No.:
- 811-3292
- Mfr. Part No.:
- AQY212GHA
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.55
(exc. GST)
$6.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 102 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $5.55 |
| 25 - 49 | $5.45 |
| 50 + | $5.37 |
*price indicative
- RS Stock No.:
- 811-3292
- Mfr. Part No.:
- AQY212GHA
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 1.1A | |
| Product Type | Solid State Relay | |
| Mount Type | Through Hole | |
| Maximum Load Voltage | 60V | |
| Minimum Load Voltage | 0mV | |
| Minimum Control Voltage | 1.5V | |
| Maximum Control Voltage | 5V dc | |
| Terminal Type | Surface Mount | |
| Contact Configuration | SPST | |
| On State Resistance | 2.5Ω | |
| Switching Function | AC/DC Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 5mm | |
| Height | 2.9mm | |
| Length | 6.4mm | |
| Standards/Approvals | RoHS | |
| Output Type | Photo MOSFET | |
| Off State Leakage Current | 1μA | |
| Capacitance | 1.5pF | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 1.1A | ||
Product Type Solid State Relay | ||
Mount Type Through Hole | ||
Maximum Load Voltage 60V | ||
Minimum Load Voltage 0mV | ||
Minimum Control Voltage 1.5V | ||
Maximum Control Voltage 5V dc | ||
Terminal Type Surface Mount | ||
Contact Configuration SPST | ||
On State Resistance 2.5Ω | ||
Switching Function AC/DC Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 5mm | ||
Height 2.9mm | ||
Length 6.4mm | ||
Standards/Approvals RoHS | ||
Output Type Photo MOSFET | ||
Off State Leakage Current 1μA | ||
Capacitance 1.5pF | ||
- COO (Country of Origin):
- TH
Panasonic SPNO SSR
The Panasonic 1.1A SPNO SSR surface mount solid state relay is actuated with the help of a 60VDC coil and up to 1.1A DC/AC current through the coil to switch positions. It is a high capacity power PhotoMos relay. PhotoMOS relays have extremely low closed-circuit offset voltage. This particular feature enables control of low analogue signals without distortion.
Features and Benefits
• Environmental friendly product
• Compact size four pin DIP
• Isolation voltage between the coil and contacts is 5KV
• Service temperature range between -40°C and 85°C
• High sensitivity
• Resistant to vibration and abrasion
• Low power consumption
• Offers excellent board space saving
• Efficiently controls low level analogue signals
• Assured better performance as compared to mercury or mechanical relays
Applications
• Measuring instruments
• Security and disaster-preventing system
• I/O for alarm devices
• Sensing equipment
Certifications
• UL certified
• C-UL certified
AQY Series
Controls low-level analog signals
Low-level off-state leakage current of max. 1 μA
Low on-resistance -AQY22 Series
Approvals
UL, C-UL (not for the AQY22 Series)
Related links
- Panasonic Solid State Relay Through Hole Mount 5V dc Control
- Panasonic Solid State Relay Through Hole Mount 5V dc Control
- Panasonic GU Series Solid State Relay Surface 60 V Load, 5V dc Control
- Panasonic Solid State Relay Through Hole Mount 5V dc Control
- Panasonic Solid State Relay Through Hole Mount 5V dc Control
- Panasonic Solid State Relay Through Hole Mount 5V dc Control
- Panasonic Solid State Relay Through Hole Mount 5V dc Control
- Panasonic AQZ Series Solid State Relay PCB Mount 5V dc Control
