Crydom HDC Series Solid State Relay, 160 A Load, Panel Mount, 48 V dc Load, 32V dc Control
- RS Stock No.:
- 776-1412
- Mfr. Part No.:
- HDC60D160
- Brand:
- Crydom
Subtotal (1 unit)*
$332.86
(exc. GST)
$366.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $332.86 |
*price indicative
- RS Stock No.:
- 776-1412
- Mfr. Part No.:
- HDC60D160
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 160A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 48V dc | |
| Minimum Load Voltage | 7V dc | |
| Minimum Control Voltage | 4.5V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | HDC | |
| Terminal Type | Quick Connect | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 73.5mm | |
| Standards/Approvals | RoHS | |
| Length | 104mm | |
| Off State Leakage Current | 100μA | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 160A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 48V dc | ||
Minimum Load Voltage 7V dc | ||
Minimum Control Voltage 4.5V dc | ||
Maximum Control Voltage 32V dc | ||
Series HDC | ||
Terminal Type Quick Connect | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Height 73.5mm | ||
Standards/Approvals RoHS | ||
Length 104mm | ||
Off State Leakage Current 100μA | ||
Panel Mount Solid State Relays- HDC Series
The H16WD series from Crydom offers a panel mounting solid state relay with current ratings of 120A to 160A @ 72 Vdc. These solid state relays are designed for control of high power DC loads such as coils, clutches, motors, and solenoids and can be used in a variety of applications including packaging, machinery, power supplies and process controls. The HDC series of solid state contactors are housed in a compact, robust industry standard 75x105mm panel mount package and are suited to harsh environments.
Single pole single throw normally open operation
LED status Indicator
Heavy duty stud terminals
Low on-state voltage drop
DC Switching
Related links
- Sensata / Crydom HDC Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom HDC Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom HDC Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom HDC Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom HDC Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom DC Series Solid State Relay Panel Mount 32V dc Control
