Crydom HDC Series Solid State Relay, 120 A Load, Panel Mount, 150 V dc Load, 32V dc Control

This image is representative of the product range

Subtotal (1 unit)*

$321.52

(exc. GST)

$353.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$321.52

*price indicative

RS Stock No.:
776-1402
Mfr. Part No.:
HDC200D120
Brand:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Maximum Load Current

120A

Product Type

Solid State Relay

Mount Type

Panel

Maximum Load Voltage

150V dc

Minimum Load Voltage

7V dc

Maximum Control Voltage

32V dc

Minimum Control Voltage

4.5V dc

Series

HDC

Terminal Type

Quick Connect

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Height

73.5mm

Standards/Approvals

RoHS

Length

104mm

Off State Leakage Current

200μA

Sensata | Crydom Solid-State Relay, Aluminium Baseplate Material, 7 to 150V DC Load Voltage Range - HDC Series - HDC200D120


Controlling your circuits is a breeze with this solid-state relay from Sensata | Crydom. Its broad load voltage range of 7 to 150V DC makes it a versatile piece of kit that's suitable for switching a wide variety of devices on and off. As it doesn't use any moving parts, there's no need to worry about wear and tear. You can find relays like this one used in applications such as medical equipment, multiplexers and I/O subsystems.

Features & Benefits


• Green LED indicator for easy status monitoring

• Rated load current of 120A means it's suitable for use in powerful electrical systems

• Light weight of 340.2g to place minimal strain on your setup

• Safe for use in harsh environments, thanks to its wide operating temperature range between -30°C and +80°C

How quickly does this unit switch on and off?


This SSR has a turn-on time between 12 and 92μs and a turn-off time between 195 and 405μs, so you can count on it to switch in a flash.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy