Crydom Solid State Relay, 40 A Load, Panel Mount, 150 V dc Load, 32V dc Control

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$191.65

(exc. GST)

$210.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$191.65
6 - 11$184.82
12 +$176.32

*price indicative

RS Stock No.:
756-9543
Mfr. Part No.:
DC200D40C
Brand:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Product Type

Solid State Relay

Maximum Load Current

40A

Mount Type

Panel

Maximum Load Voltage

150V dc

Minimum Load Voltage

1V dc

Minimum Control Voltage

4V dc

Maximum Control Voltage

32V dc

Terminal Type

Screw

Contact Configuration

SPST

IP Rating

IP20

Switching Function

Zero Voltage Switching

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

CE, RoHS

Length

58.2mm

Height

32.9mm

Width

22mm

Capacitance

8pF

Output Type

SCR

Off State Leakage Current

200μA

COO (Country of Origin):
MX

Panel Mount - PowerPlus DC


Optically Isolated MOSFET output

AC and DC control

Easily paralleled for higher-current applications

LED status indicator

Optional IP20 cover (Manufacturer Part Numbers ending with a C)

DC Switching


Approvals

UL, CE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy