Crydom ED Series Solid State Relay, 3 A Load, DIN Rail Mount, 280 Vrms Load, 32V dc Control

Subtotal (1 unit)*

$26.90

(exc. GST)

$29.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.90

*price indicative

RS Stock No.:
740-1330
Mfr. Part No.:
ED24C3
Brand:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Maximum Load Current

3A

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

280Vrms

Minimum Load Voltage

24Vrms

Minimum Control Voltage

18V dc

Maximum Control Voltage

32V dc

Series

ED

Terminal Type

Through Hole

Contact Configuration

SPST

Switching Function

Zero Cross Switching

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Length

29mm

Width

12.7mm

Standards/Approvals

CE, cUL, IEC Rated, RoHS

Height

37.4mm

Output Type

AC

Capacitance

10pF

Off State Leakage Current

0.1mArms

Sensata | Crydom Solid-State Relay, SPST Contact Configuration, 3A Operating Current - ED Series - ED24C3


Keen to keep your automated control devices going stronger for longer? Set them up with this solid-state relay from Sensata | Crydom. It works without moving parts, so it skips past mechanical wear to give you long-lasting and reliable switching. You can put this component to the test in fast-moving processes, as it uses semiconductors to speedily switch your machines. The highly conductive and corrosion-resistant nickel-plated copper terminals ensure the unit's connections stay dependable over long working periods. Relays like this one are used to manage industrial lighting and HVAC setups.

Features & Benefits


• Turns on in just 8.33ms, so systems are ready to go in no time

• Insulating PA housing helps minimise your exposure to hazardous electrical loads for safe handling

• LED indicator shows input status for quick diagnostics

• Broad operating temperature range between -30°C and +80°C to stand up to tough industrial conditions

How do I mount this product?


This relay has through-hole terminals, so it's a cinch to plug into standard DIN rail and PCB-mounted sockets.

Approvals

cUL, IEC, CE & RoHS Compliant

Each
$32.44
Each
$28.09
Each
$32.20
Each
$26.36

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy