Crydom ED Series Solid State Relay, 5 A Load, DIN Rail Mount, 48 V dc Load, 32V dc Control
- RS Stock No.:
- 740-1302
- Mfr. Part No.:
- ED06C5
- Brand:
- Crydom
Subtotal (1 unit)*
$35.55
(exc. GST)
$39.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 248 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.55 |
*price indicative
- RS Stock No.:
- 740-1302
- Mfr. Part No.:
- ED06C5
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 5A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 48V dc | |
| Minimum Load Voltage | 1V dc | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 18V dc | |
| Series | ED | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Switching Function | DC Switching | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 37.4mm | |
| Standards/Approvals | CE, cUL, IEC Rated, RoHS | |
| Length | 29mm | |
| Width | 12.7mm | |
| Output Type | MOSFET | |
| Off State Leakage Current | 20μA | |
| Capacitance | 10pF | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 5A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 48V dc | ||
Minimum Load Voltage 1V dc | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 18V dc | ||
Series ED | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Switching Function DC Switching | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Height 37.4mm | ||
Standards/Approvals CE, cUL, IEC Rated, RoHS | ||
Length 29mm | ||
Width 12.7mm | ||
Output Type MOSFET | ||
Off State Leakage Current 20μA | ||
Capacitance 10pF | ||
Sensata | Crydom Solid-State Relay, 5A Current Rating, MOSFET Output - ED Series - ED06C5
Control devices in your electrical system with this solid-state relay from Sensata | Crydom. It has no moving parts, so there's minimal chance of wear, helping to ensure a long service life. The unit's operating voltage range of 1 to 48V DC means it's suitable for use in low-power systems. You'll find relays like this one used in HVAC systems, large-scale robotics and medical technology.
• Light weight of 30g to place minimal strain on your system
• Compact dimensions of 29 (L) x 12.7 (W) x 27.9mm (H) for installation in areas with limited space
• LED indicator for ease of status monitoring and troubleshooting
• Suitable for mounting on DIN rails and PCBs for flexible installation
Can I use this relay in challenging environments?
Yes, you can. This SSR has a wide operating temperature range between -30°C and +80°C, so it's suitable for use in demanding environments.
Is this unit flame-retardant?
Yes, this SSR has a flame-retardant PBT housing to help ensure safety in the event of a fire.
Approvals
cUL, IEC, CE
Related links
- Sensata / Crydom ED Series Solid State Relay DIN Rail Mount 15V dc Control
- Sensata / Crydom ED Series Solid State Relay DIN Rail Mount 32V dc Control
- Sensata / Crydom ED Series Solid State Relay DIN Rail Mount 32V dc Control
- Sensata / Crydom ED Series Solid State Relay DIN Rail Mount 32V dc Control
- Sensata / Crydom ED Series Solid State Relay DIN Rail Mount 36V ac Control
- Sensata / Crydom ED Series Solid State Relay DIN Rail Mount 15V dc Control
- Sensata / Crydom Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom Solid State Relay Panel Mount 32V dc Control
