Crydom PCV Series Solid State Relay, 15 A Load, Panel Mount, 280 Vrms Load, 10V dc Control
- RS Stock No.:
- 145-0561
- Mfr. Part No.:
- 10PCV2415
- Brand:
- Crydom
Subtotal (1 unit)*
$203.60
(exc. GST)
$223.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 11 January 2027
- Plus 50 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $203.60 |
*price indicative
- RS Stock No.:
- 145-0561
- Mfr. Part No.:
- 10PCV2415
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 15A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 280Vrms | |
| Minimum Load Voltage | 100Vrms | |
| Maximum Control Voltage | 10V dc | |
| Minimum Control Voltage | 2V dc | |
| Series | PCV | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, CSA LR 81689-73, cULus | |
| Length | 45.7mm | |
| Height | 23mm | |
| Off State Leakage Current | 10mArms | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 15A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 280Vrms | ||
Minimum Load Voltage 100Vrms | ||
Maximum Control Voltage 10V dc | ||
Minimum Control Voltage 2V dc | ||
Series PCV | ||
Terminal Type Screw | ||
Minimum Operating Temperature -30°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, CSA LR 81689-73, cULus | ||
Length 45.7mm | ||
Height 23mm | ||
Off State Leakage Current 10mArms | ||
Sensata | Crydom Solid-State Relay, Screw Terminals, 2 to 10V DC Control Voltage Range - PCV Series - 10PCV2415
Switch your circuit in no time with this solid-state relay from Sensata | Crydom. As it sends signals using light, it works without moving parts, cutting down on wear to keep running strong over a long lifespan. Installation is a breeze as you can simply screw it into place on a panel. Thanks to its control voltage range between 2 and 10V DC, it's suitable for use in low-voltage systems. SSRs like this one are commonly found in automated assembly lines and processing plants.
Features & Benefits
• Insulating epoxy resin housing for protection against electric shock
• Compact dimensions of 58.4 (H) x 45.7 (W) x 23mm (D) for installation on crowded panels
• Screw terminals hold conductors securely in place to stop disconnection from movement
• Broad operating temperature range between -30°C and +80°C means it stays strong in demanding environments
Can this relay handle electrical surges?
Yes, this unit shakes off voltage loads up to 2500V, so you can rest assured it's protected against sudden surges.
- RS Stock No. 7360898
- Mfr. Part No. EZE240D18
Each
$81.30
- RS Stock No. 7360895
- Mfr. Part No. EZE480D18
Each
$127.41
- RS Stock No. 7204038
- Mfr. Part No. CL240D05C
Each
$64.84
- RS Stock No. 7204044
- Mfr. Part No. CL240D10
Each
$64.95
Related links
- Sensata / Crydom LS Series Solid State Relay PCB Mount 10V dc Control
- Sensata / Crydom AS Series Solid State Relay PCB Mount 10V dc Control
- Sensata / Crydom Crydom Series Solid State Relay PCB Mount 10V dc Control
- Sensata / Crydom ASO Series Solid State Relay PCB Mount 10V dc Control
- Sensata / Crydom CX Series Solid State Relay PCB Mount 10V dc Control
- Sensata / Crydom Solid State Relay PCB Mount 10V dc Control
- Sensata / Crydom LS Series Solid State Relay PCB Mount 10V dc Control
- Sensata / Crydom SDV Series Solid State Relay PCB Mount 10V dc Control











