Sensata / Crydom Solid State Relay, 8 A Load, PCB Mount, 280 V rms Load, 10 V dc Control
- RS Stock No.:
- 738-5617
- Mfr. Part No.:
- LS240D8R
- Brand:
- Sensata / Crydom
This image is representative of the product range
- RS Stock No.:
- 738-5617
- Mfr. Part No.:
- LS240D8R
- Brand:
- Sensata / Crydom
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Maximum Load Current | 8 A | |
| Mounting Type | PCB Mount | |
| Maximum Load Voltage | 280 V rms | |
| Minimum Load Voltage | 24 V rms | |
| Maximum Control Voltage | 10 V dc | |
| Minimum Control Voltage | 4 V dc | |
| Switching Type | Instantaneous | |
| Control Voltage Range | 4 → 10 V dc | |
| Minimum Load Current | 0.15 A rms | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Output Device | SCR | |
| Package Style | SIP | |
| Load Voltage Range | 24 → 280Vrms | |
| Maximum Turn On Time | 1/2 cycle | |
| Dimensions | 35.5 x 13.1 x 31mm | |
| Operating Temperature Range | -30 → +80°C | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +80°C | |
| Depth | 13.1mm | |
| Length | 35.5mm | |
| Off State Leakage Current | 0.1 mA rms | |
| Height | 31mm | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Maximum Load Current 8 A | ||
Mounting Type PCB Mount | ||
Maximum Load Voltage 280 V rms | ||
Minimum Load Voltage 24 V rms | ||
Maximum Control Voltage 10 V dc | ||
Minimum Control Voltage 4 V dc | ||
Switching Type Instantaneous | ||
Control Voltage Range 4 → 10 V dc | ||
Minimum Load Current 0.15 A rms | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Output Device SCR | ||
Package Style SIP | ||
Load Voltage Range 24 → 280Vrms | ||
Maximum Turn On Time 1/2 cycle | ||
Dimensions 35.5 x 13.1 x 31mm | ||
Operating Temperature Range -30 → +80°C | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +80°C | ||
Depth 13.1mm | ||
Length 35.5mm | ||
Off State Leakage Current 0.1 mA rms | ||
Height 31mm | ||
- COO (Country of Origin):
- MX
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Sensata / Crydom Solid State Relay Panel Mount 32 V dc Control
- Sensata / Crydom Solid State Relay Panel Mount 32 V dc Control
- Sensata Crydom GA8 Series Solid State Relay PCB Mount 28 V dc Control
- Sensata Crydom CL Series Solid State Relay Panel Mount 32 V dc Control
- Sensata / Crydom Solid State Relay Surface Mount 280 V rms Control
- Sensata / Crydom Solid State Relay Panel Mount 32 V Control
- Sensata Crydom Solid State Relay Surface Mount 32 V Control
- Sensata Crydom Solid State Relay Panel Mount 280 V rms Control
