Sensata Crydom Solid State Relay, 25 A rms Load, Panel Mount, 660 V ac Load, 280 V rms Control
- RS Stock No.:
- 535-2924
- Mfr. Part No.:
- CWA4825
- Brand:
- Sensata / Crydom
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 535-2924
- Mfr. Part No.:
- CWA4825
- Brand:
- Sensata / Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Maximum Load Current | 25 A rms | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 660 V | |
| Minimum Load Voltage | 48 V ac | |
| Maximum Control Voltage | 280 V rms | |
| Switching Type | Zero Cross | |
| Control Voltage Range | 90 → 280 V ac | |
| Minimum Load Current | 0.15 A | |
| Output Device | SCR | |
| Load Voltage Range | 48 → 530V ac | |
| Dimensions | 45.7 x 58.4 x 33mm | |
| Minimum Operating Temperature | -40°C | |
| Height | 33mm | |
| Operating Temperature Range | -40 → +80°C | |
| Maximum Operating Temperature | +80°C | |
| Length | 45.7mm | |
| Depth | 58.4mm | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Maximum Load Current 25 A rms | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 660 V | ||
Minimum Load Voltage 48 V ac | ||
Maximum Control Voltage 280 V rms | ||
Switching Type Zero Cross | ||
Control Voltage Range 90 → 280 V ac | ||
Minimum Load Current 0.15 A | ||
Output Device SCR | ||
Load Voltage Range 48 → 530V ac | ||
Dimensions 45.7 x 58.4 x 33mm | ||
Minimum Operating Temperature -40°C | ||
Height 33mm | ||
Operating Temperature Range -40 → +80°C | ||
Maximum Operating Temperature +80°C | ||
Length 45.7mm | ||
Depth 58.4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX

Approvals
UL, VDE
Related links
- Sensata / Crydom Solid State Relay Surface Mount 280 V rms Control
- Sensata / Crydom GNR 90mm Series Solid State Relay DIN Rail Mount 280 V ac Control
- Sensata / Crydom Solid State Relay Panel Mount 32 V dc Control
- Sensata Crydom CL Series Solid State Relay Panel Mount 32 V dc Control
- Sensata / Crydom 1 Series Solid State Relay Panel Mount 280 V Control
- Sensata / Crydom Solid State Relay Panel Mount 32 V Control
- Sensata Crydom Solid State Relay Surface Mount 32 V Control
- Sensata / Crydom Solid State Relay PCB Mount 10 V dc Control
