Carlo Gavazzi RA2A Series Solid State Relay, 40 A Load, Panel Mount Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 729-988
- Mfr. Part No.:
- RA2A23D40
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$236.04
(exc. GST)
$259.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $236.04 |
*price indicative
- RS Stock No.:
- 729-988
- Mfr. Part No.:
- RA2A23D40
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Maximum Load Current | 40A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel Mount | |
| Maximum Load Voltage | 600V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 4.5V dc | |
| Series | RA2A | |
| Terminal Type | FASTON | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 57.8mm | |
| Width | 44.5mm | |
| Standards/Approvals | UL508 | |
| Height | 31.72mm | |
| Output Type | Thyristor | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Maximum Load Current 40A | ||
Product Type Solid State Relay | ||
Mount Type Panel Mount | ||
Maximum Load Voltage 600V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 4.5V dc | ||
Series RA2A | ||
Terminal Type FASTON | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Length 57.8mm | ||
Width 44.5mm | ||
Standards/Approvals UL508 | ||
Height 31.72mm | ||
Output Type Thyristor | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- CN
The Carlo Gavazzi 2-pole Panel Mount SSR provides efficient zero-cross switching for dual-channel control in industrial applications. Designed for reliability this solid state relay handles operating voltages from 24 to 265 Vac while ensuring stable performance for rated currents up to 40 Aac.
Zero-cross switching mode for reduced electrical noise
Wide control voltage range from 4.5 to 32 Vdc
Secure power connections via integrated fastons
Compact 2-pole design for dual control tasks
Related links
- Carlo Gavazzi RA2A Series Solid State Relay Panel Mount Mount 32V dc Control
- Carlo Gavazzi RGC1S Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGS1S Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RK Series Solid State Relay Panel Mount Mount 32V dc Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGC1 Series Solid State Relay Panel Mount 32V dc Control
- Carlo Gavazzi RGH1 Series Solid State Relay Panel Mount 32V dc Control
- Carlo Gavazzi RGC1S Series Solid State Relay DIN Rail Mount 32V dc Control
