Sensata / Crydom Solid State Relay, 5 A rms Load, Panel Mount, 280 V rms Load, 32 V dc Control
- RS Stock No.:
- 720-4041
- Mfr. Part No.:
- CL240D05RC
- Brand:
- Sensata / Crydom
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 720-4041
- Mfr. Part No.:
- CL240D05RC
- Brand:
- Sensata / Crydom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Crydom | |
| Maximum Load Current | 5 A rms | |
| Mounting Type | Panel Mount | |
| Maximum Load Voltage | 280 V rms | |
| Minimum Load Voltage | 24 V rms | |
| Minimum Control Voltage | 3 V dc | |
| Maximum Control Voltage | 32 V dc | |
| Switching Type | Instantaneous | |
| Control Voltage Range | 3 → 32 V dc | |
| Minimum Load Current | 150 mA rms | |
| Terminal Type | Screw | |
| Load Voltage Range | 24 → 280Vrms | |
| Maximum Turn On Time | 0.02 ms | |
| Dimensions | 44.5 x 32.8 x 58.2mm | |
| Off State Leakage Current | 7 mA rms | |
| Length | 44.5mm | |
| Operating Temperature Range | -30 → +80°C | |
| Height | 58.2mm | |
| Depth | 32.8mm | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Sensata / Crydom | ||
Maximum Load Current 5 A rms | ||
Mounting Type Panel Mount | ||
Maximum Load Voltage 280 V rms | ||
Minimum Load Voltage 24 V rms | ||
Minimum Control Voltage 3 V dc | ||
Maximum Control Voltage 32 V dc | ||
Switching Type Instantaneous | ||
Control Voltage Range 3 → 32 V dc | ||
Minimum Load Current 150 mA rms | ||
Terminal Type Screw | ||
Load Voltage Range 24 → 280Vrms | ||
Maximum Turn On Time 0.02 ms | ||
Dimensions 44.5 x 32.8 x 58.2mm | ||
Off State Leakage Current 7 mA rms | ||
Length 44.5mm | ||
Operating Temperature Range -30 → +80°C | ||
Height 58.2mm | ||
Depth 32.8mm | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- MX
Related links
- Sensata / Crydom Solid State Relay Panel Mount 32 V dc Control
- Sensata / Crydom Solid State Relay Panel Mount 32 V Control
- Sensata Crydom CL Series Solid State Relay Panel Mount 32 V dc Control
- Sensata Crydom Solid State Relay Surface Mount 32 V Control
- Sensata / Crydom Solid State Relay DIN Rail Mount 32 V dc Control
- Sensata / Crydom Solid State Relay PCB Mount 10 V dc Control
- Crydom Evolution Series Solid State Relay Panel Mount 32 V Control
- Sensata Crydom GA8 Series Solid State Relay PCB Mount 28 V dc Control
