Crydom CX Series Solid State Relay, 5 A Load, PCB Mount, 660 Vrms Load, 32V dc Control
- RS Stock No.:
- 738-5557
- Mfr. Part No.:
- CXE480D5
- Brand:
- Crydom
This image is representative of the product range
Add 10 more to save $6.10
View bulk pricing optionsSubtotal (1 unit)*
$33.29
(exc. GST)
$36.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 2 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $33.29 | - |
| 10 - 99 | $32.68 | $6.10 |
| 100 - 249 | $31.85 | $144.00 |
| 250 - 499 | $30.99 | $575.00 |
| 500 + | $30.18 | $1,555.00 |
*price indicative
- RS Stock No.:
- 738-5557
- Mfr. Part No.:
- CXE480D5
- Brand:
- Crydom
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 5A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 660Vrms | |
| Minimum Load Voltage | 48Vrms | |
| Minimum Control Voltage | 15V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | CX | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Instantaneous Switching | |
| Maximum Operating Temperature | +80°C | |
| Package Type | SIP-4 | |
| Standards/Approvals | UL, RoHS, CSA, CE, VDE | |
| Width | 7.6mm | |
| Height | 25.4mm | |
| Length | 43.1mm | |
| Output Type | SCR | |
| Capacitance | 10pF | |
| Off State Leakage Current | 0.1mArms | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 5A | ||
Mount Type PCB | ||
Maximum Load Voltage 660Vrms | ||
Minimum Load Voltage 48Vrms | ||
Minimum Control Voltage 15V dc | ||
Maximum Control Voltage 32V dc | ||
Series CX | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -30°C | ||
Switching Function Instantaneous Switching | ||
Maximum Operating Temperature +80°C | ||
Package Type SIP-4 | ||
Standards/Approvals UL, RoHS, CSA, CE, VDE | ||
Width 7.6mm | ||
Height 25.4mm | ||
Length 43.1mm | ||
Output Type SCR | ||
Capacitance 10pF | ||
Off State Leakage Current 0.1mArms | ||
- COO (Country of Origin):
- MX
CX Series SIL SSR, 5A at 12 to 660Vac
Approvals
Contents
Related links
- Sensata / Crydom CX Series Solid State Relay PCB Mount 15V dc Control
- Sensata / Crydom CX Series Solid State Relay PCB Mount 32V dc Control
- Sensata / Crydom CX Series Solid State Relay PCB Mount 10V dc Control
- Sensata / Crydom CX Series Solid State Relay PCB Mount 15V dc Control
- Sensata / Crydom CX Series Solid State Relay PCB Mount 15V Control
- Sensata / Crydom CX Series Solid State Relay PCB 280 Vrms Load 10 V Control
- Sensata / Crydom CX Series Solid State Relay PCB Mount 32V Control
- Sensata / Crydom CX Series Solid State Relay PCB Mount 15V dc Control
