Crydom HD Series Solid State Relay, 40 A Load, Panel Mount, 530 V Load, 32V Control
- RS Stock No.:
- 352-503
- Mfr. Part No.:
- HD4840
- Brand:
- Crydom
Get a bulk buy discount
Add 6 more to save $16.74
View bulk pricing optionsSubtotal (1 unit)*
$147.54
(exc. GST)
$162.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $147.54 | - |
| 6 - 11 | $144.75 | $16.74 |
| 12 + | $142.82 | $56.64 |
*price indicative
- RS Stock No.:
- 352-503
- Mfr. Part No.:
- HD4840
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 40A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 530V | |
| Minimum Load Voltage | 48V ac | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 90V | |
| Series | HD | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 80°C | |
| Length | 45.7mm | |
| Height | 22.9mm | |
| Width | 58.4mm | |
| Standards/Approvals | UR, RoHS, CSA | |
| Off State Leakage Current | 1mA | |
| Capacitance | 8pF | |
| Output Type | SCR | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 40A | ||
Mount Type Panel | ||
Maximum Load Voltage 530V | ||
Minimum Load Voltage 48V ac | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 90V | ||
Series HD | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 80°C | ||
Length 45.7mm | ||
Height 22.9mm | ||
Width 58.4mm | ||
Standards/Approvals UR, RoHS, CSA | ||
Off State Leakage Current 1mA | ||
Capacitance 8pF | ||
Output Type SCR | ||
Sensata | Crydom Solid-State Relay, 40mA to 40A Load Current Range, SCR Output - HD4840
Make contact switching an open-and-shut case with this solid-state relay from Sensata | Crydom. It reliably makes or breaks a circuit and has no moving parts, so there's minimal chance of breakdowns and wear. Its static operation also means it's a quiet workmate, as there's less acoustical noise. The unit provides isolation between two circuits, keeping overcurrent and voltage surges safely in check to prevent damage to equipment. An SSR like this one is just the switching component you need in demanding motion control, lighting or heating applications.
Features & Benefits
• Wide operating temperature range between -40°C and +80°C for use in demanding environments
• Encapsulated in thermally conductive epoxy to allow for effective heat dissipation
• Opening and closing time of half a cycle for almost instant switching action
• Wide operating voltage range between 48 and 530V to meet the demands of your system
How big is this relay?
This relay has compact dimensions of 45.7 (L) x 22.9 (W) x 58.4mm (H), so it needs minimal space on your panel.
Approvals
UL; C-UL recognised; VDE
Related links
- Sensata / Crydom HD Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom HD Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom HD Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom HD Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom HD Series Solid State Relay Panel Mount 32V Control
- Sensata / Crydom HD Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom HD Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom HD Series Solid State Relay Panel Mount 32V dc Control
