Crydom CL Series Solid State Relay, 10 A Load, Panel Mount, 280 Vrms Load, 32V dc Control

Subtotal (1 unit)*

$69.36

(exc. GST)

$76.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 21 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.36

*price indicative

RS Stock No.:
720-4048
Distrelec Article No.:
300-49-160
Mfr. Part No.:
CL240D10C
Brand:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Product Type

Solid State Relay

Maximum Load Current

10A

Mount Type

Panel

Maximum Load Voltage

280Vrms

Minimum Load Voltage

24Vrms

Maximum Control Voltage

32V dc

Minimum Control Voltage

3V dc

Series

CL

Terminal Type

Screw

Contact Configuration

SPST-NO

IP Rating

IP20, IP00

Minimum Operating Temperature

-40°C

Switching Function

Zero Voltage Turn-On Switching

Maximum Operating Temperature

80°C

Length

44.5mm

Height

58.8mm

Width

30.9mm

Standards/Approvals

UL, RoHS, cRL US, CE

Off State Leakage Current

7mArms

Capacitance

8pF

Output Type

Triac

Sensata | Crydom Solid-State Relay, 10A Rated Load Current, 58.8mm Height - CL Series - CL240D10C


Looking for a long-lasting switching component? This Sensata | Crydom solid-state relay is in it for the long haul. It opens and closes a circuit without moving parts, minimising wear for long-term use. As it switches on in just half a cycle, it speeds through switching to get your equipment up and running in a flash. The device's cover has an IP20 rating, which means it's finger-safe and protected against objects larger than 12mm in size for safe handling. Look for relays like this one in packaging lines and industrial robotics applications.

Features & Benefits


• Labelled conductor terminals for ease of identification during wiring

• Mounts to a panel with screws for simple and secure installation

• Compact dimensions of 58.8 (H) x 44.5 (W) x 30.9mm (D) for installation on crowded panels

• Built-in LED indicator shows input status for ease of monitoring

Does this SSR hold up under heavy vibration?


Yes, this product comes with anti-rotation barriers on its housing, so it's sure to stay strong against vibrations to prevent accidental disconnection and downtime.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy