Crydom CL Series Solid State Relay, 5 A Load, Panel Mount, 280 Vrms Load, 250Vrms Control

This image is representative of the product range

Subtotal (1 unit)*

$82.04

(exc. GST)

$90.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.04

*price indicative

RS Stock No.:
720-4000
Mfr. Part No.:
CL240A05C
Brand:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Product Type

Solid State Relay

Maximum Load Current

5A

Mount Type

Panel

Maximum Load Voltage

280Vrms

Minimum Load Voltage

24Vrms

Maximum Control Voltage

250Vrms

Minimum Control Voltage

90Vrms

Series

CL

Terminal Type

Screw

Contact Configuration

SPST-NO

IP Rating

IP20, IP00

Switching Function

Zero Voltage Turn-On Switching

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Length

44.5mm

Height

58.2mm

Width

30.9mm

Standards/Approvals

CE, cRL US, RoHS, UL

Output Type

Triac

Capacitance

8pF

Off State Leakage Current

7mArms

CL Series


Ratings of 5A and10A @ 24-280 VAC

AC or DC control

Zero-cross Switching

Zero Voltage Relays


Note

Temperature can affect current rating; please consult the data sheet for potential derating.

Approvals

UL, CE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy