Crydom CN Series Solid State Relay, 100 mA Load, PCB Mount, 48 V dc Load, 30V dc Control

Subtotal (1 unit)*

$20.66

(exc. GST)

$22.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 36 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.66

*price indicative

RS Stock No.:
720-3956
Mfr. Part No.:
CN048D24
Brand:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Maximum Load Current

100mA

Product Type

Solid State Relay

Mount Type

PCB

Maximum Load Voltage

48V dc

Minimum Load Voltage

0V dc

Maximum Control Voltage

30V dc

Minimum Control Voltage

16V dc

Series

CN

Terminal Type

Through Hole

Contact Configuration

SPST

IP Rating

IP67

Switching Function

Zero Cross Switching

Minimum Operating Temperature

-20°C

Package Type

Mini SIP-4

Maximum Operating Temperature

80°C

Width

5mm

Standards/Approvals

UL, cUL, RoHS, CE

Height

15mm

Length

28mm

Off State Leakage Current

1μA

Capacitance

1.5pF

Output Type

MOSFET

COO (Country of Origin):
MX

Sensata | Crydom Solid-State Relay, Zero-Cross Switching Type, 0 to 48V DC Load Voltage Range - CN Series - CN048D24


Link this solid-state relay from Sensata | Crydom to your setup for smooth switching. It's a zero-cross switching type, which means that start-up begins at close to 0V for reduced noise and more efficient performance. An IP67 rating means it's dust-tight and protected against immersion in 1m of water for up to 30 minutes, so it can handle harsh environments with ease. Through-hole mounting creates a secure and permanent connection to your PCB to avoid shaky performance in high-vibration environments. This unit is ideal for applications such as industrial automation, process and packaging equipment or valves and solenoids.

Features & Benefits


• Compact dimensions of 28 (L) x 5 (D) x 15mm (H) make it space-efficient

• Maximum turn-on time of 0.02ms for rapid-fire switching

• Wide load voltage range of 0 to 48V DC for versatility

Can I use this component in harsh industrial conditions?


Yes. This unit has a broad operating temperature range of -20°C to +80°C, so it can hold its own in harsh industrial conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy