Celduc ESUC Series Solid State Relay, 40 A Load, 30V dc Control
- RS Stock No.:
- 702-6810
- Mfr. Part No.:
- ESUC0450
- Brand:
- Celduc
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$190.81
(exc. GST)
$209.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 27 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $190.81 |
| 5 - 9 | $188.98 |
| 10 + | $186.42 |
*price indicative
- RS Stock No.:
- 702-6810
- Mfr. Part No.:
- ESUC0450
- Brand:
- Celduc
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
| Brand | Celduc | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 40A | |
| Maximum Control Voltage | 30V dc | |
| Minimum Control Voltage | 8V | |
| Series | ESUC | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 1Ω | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN60947-4-3 (IEC947-4-3) | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Product Type Solid State Relay | ||
Maximum Load Current 40A | ||
Maximum Control Voltage 30V dc | ||
Minimum Control Voltage 8V | ||
Series ESUC | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 1Ω | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN60947-4-3 (IEC947-4-3) | ||
- COO (Country of Origin):
- FR
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Related links
- Celduc XKRD Series Solid State Relay 36 V dc Load, 30V dc Control
- Celduc SMR Series Solid State Relay 520 Vrms Load, 30V dc Control
- Celduc SHT Series Solid State Relay 280 Vrms Load, 30V dc Control
- Celduc SC8 Series Solid State Relay Panel Mount 30V dc Control
- Celduc SC8 Series Solid State Relay Panel Mount 30V dc Control
- Celduc SO Series Solid State Relay 510 Vrms Load, 30V dc Control
- Celduc SOBR9 Series Solid State Relay Chassis Mount 30V dc Control
- Celduc SMQR9 Series Solid State Relay Chassis Mount 30V dc Control