Celduc SOBR9 Series Solid State Relay, 50 A Load, Chassis Mount, 660 V ac Load, 30V dc Control
- RS Stock No.:
- 309-858
- Mfr. Part No.:
- SOBR967640
- Brand:
- Celduc
Subtotal (1 unit)*
$308.65
(exc. GST)
$339.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $308.65 |
*price indicative
- RS Stock No.:
- 309-858
- Mfr. Part No.:
- SOBR967640
- Brand:
- Celduc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Celduc | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 50A | |
| Mount Type | Chassis | |
| Maximum Load Voltage | 660V ac | |
| Minimum Load Voltage | 24V ac | |
| Minimum Control Voltage | 10V dc | |
| Maximum Control Voltage | 30V dc | |
| Series | SOBR9 | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Cross | |
| On State Resistance | 4.5mΩ | |
| Maximum Operating Temperature | 80°C | |
| Height | 59mm | |
| Standards/Approvals | UL-cUL, UL, UKCA, IEC/EN60947-4-3, IEC 60335-1/ VDE0700-1, EN60950/VDE0805 | |
| Length | 48.1mm | |
| Width | 44.8mm | |
| Output Type | Thyristor | |
| Off State Leakage Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Celduc | ||
Product Type Solid State Relay | ||
Maximum Load Current 50A | ||
Mount Type Chassis | ||
Maximum Load Voltage 660V ac | ||
Minimum Load Voltage 24V ac | ||
Minimum Control Voltage 10V dc | ||
Maximum Control Voltage 30V dc | ||
Series SOBR9 | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Cross | ||
On State Resistance 4.5mΩ | ||
Maximum Operating Temperature 80°C | ||
Height 59mm | ||
Standards/Approvals UL-cUL, UL, UKCA, IEC/EN60947-4-3, IEC 60335-1/ VDE0700-1, EN60950/VDE0805 | ||
Length 48.1mm | ||
Width 44.8mm | ||
Output Type Thyristor | ||
Off State Leakage Current 1mA | ||
- COO (Country of Origin):
- FR
The Solid State Contactor utilizes Advanced semiconductor technology to switch AC circuits, offering a seamless, maintenance-free alternative to traditional mechanical contactors. It is specifically engineered for resistive loads in AC applications, where precise and efficient switching is crucial.
Zero Cross Switching
Green LED Visualization
Related links
- Celduc SOBR9 Series Solid State Relay Chassis Mount 30V dc Control
- Celduc SMQR9 Series Solid State Relay Chassis Mount 30V dc Control
- Celduc SGTR9 Series Solid State Relay 3 Phase Chassis Mount 30V dc Control
- Celduc SGT 2G Series Solid State Relay Panel Mount 30V dc Control
- Celduc SGTR9 Series Solid State Relay 3 Phase DIN Rail Mount 30V dc Control
- Celduc SGTR9 Series Solid State Relay 3 Phase DIN Rail Mount 30V dc Control
- Celduc SOR9 Series Solid State Relay Chassis Mount 32V dc Control
- Celduc SOR9 Series Solid State Relay Chassis Mount 32V dc Control
