Celduc XKRD Series Solid State Relay, 5 A Load, DIN Rail Mount, 36 V dc Load, 30V dc Control

Subtotal (1 unit)*

$325.02

(exc. GST)

$357.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$325.02

*price indicative

RS Stock No.:
270-0064
Mfr. Part No.:
XKRD30506
Brand:
Celduc
Find similar products by selecting one or more attributes.
Select all

Brand

Celduc

Maximum Load Current

5A

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

36V dc

Minimum Load Voltage

7V dc

Maximum Control Voltage

30V dc

Minimum Control Voltage

7V dc

Series

XKRD

COO (Country of Origin):
FR
The Celduc dual power solid state relays are electronic switching devices used to switch electrical loads on and off. It acts as a reverser to motors below 100 W and it provides Control visualization by LED. It also has integrated clamping voltage and high immunity level.

Operating temperature range is -40°C to 80°C

Weighs around 110 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy