Panasonic GU-E Series Solid State Relay, 120 mA Load, Through Hole Mount, 350 V Load, 5V dc Control

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$11.39

(exc. GST)

$12.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship from another location
  • Plus 153 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$11.39
13 - 24$11.24
25 +$11.05

*price indicative

RS Stock No.:
699-6550
Mfr. Part No.:
AQW610EH
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Solid State Relay

Maximum Load Current

120mA

Mount Type

Through Hole

Maximum Load Voltage

350V

Minimum Load Voltage

0mV

Maximum Control Voltage

5V dc

Minimum Control Voltage

1.5V dc

Series

GU-E

Terminal Type

PCB Terminal

Contact Configuration

SPDT

Minimum Operating Temperature

-40°C

On State Resistance

1Ω

Package Type

DIP

Maximum Operating Temperature

85°C

Width

6.4mm

Standards/Approvals

EN60950, EN41003

Length

9.9mm

Height

3.2mm

Output Type

MOSFET

Off State Leakage Current

10μA

Capacitance

0.8pF

COO (Country of Origin):
JP

AQW Series


Controls low-level analog signals

Low-level off state leakage current of max. 1 μA

Approvals

UL, C-UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy