Panasonic HE 1 Form A High Capacity Series Solid State Relay, 2.5 A Load, 60 V Load, 5V dc Control
- RS Stock No.:
- 699-6534
- Distrelec Article No.:
- 137-40-314
- Mfr. Part No.:
- AQV252G
- Brand:
- Panasonic
This image is representative of the product range
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$8.24
(exc. GST)
$9.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 98 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $8.24 | - |
| 13 - 24 | $8.10 | 1% |
| 25 + | $7.96 | 3% |
*price indicative
- RS Stock No.:
- 699-6534
- Distrelec Article No.:
- 137-40-314
- Mfr. Part No.:
- AQV252G
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 2.5A | |
| Product Type | Solid State Relay | |
| Maximum Load Voltage | 60V | |
| Minimum Load Voltage | 0mV | |
| Maximum Control Voltage | 5V dc | |
| Minimum Control Voltage | 1.5V dc | |
| Series | HE 1 Form A High Capacity | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| On State Resistance | 0.035Ω | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | High Capacity | |
| Package Type | DIP | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.9mm | |
| Standards/Approvals | EN62368-1 (VDE), UL1577 | |
| Length | 8.8mm | |
| Height | 3.9mm | |
| Capacitance | 0.8pF | |
| Off State Leakage Current | 1μA | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 2.5A | ||
Product Type Solid State Relay | ||
Maximum Load Voltage 60V | ||
Minimum Load Voltage 0mV | ||
Maximum Control Voltage 5V dc | ||
Minimum Control Voltage 1.5V dc | ||
Series HE 1 Form A High Capacity | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
On State Resistance 0.035Ω | ||
Minimum Operating Temperature -40°C | ||
Switching Function High Capacity | ||
Package Type DIP | ||
Maximum Operating Temperature 85°C | ||
Width 3.9mm | ||
Standards/Approvals EN62368-1 (VDE), UL1577 | ||
Length 8.8mm | ||
Height 3.9mm | ||
Capacitance 0.8pF | ||
Off State Leakage Current 1μA | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- JP
AQV Series
Approvals
- RS Stock No. 1739017
- Mfr. Part No. AQV252G
- RS Stock No. 6996632
- Mfr. Part No. AQZ102
- RS Stock No. 1739045
- Mfr. Part No. AQZ102
- RS Stock No. 2172696
- Mfr. Part No. AQZ202
Related links
- Panasonic HE 1 Form A High Capacity Series Solid State Relay 60 V Load, 5V dc Control
- Panasonic CxR10 Series Solid State Relay PCB Mount 5V dc Control
- Panasonic GU-E Series Solid State Relay 400 V Load, 5V dc Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 5V dc Control
- Panasonic AQZ Series Solid State Relay PCB Mount 5V dc Control
- Panasonic AVQ Series Solid State Relay PCB Mount 5V dc Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 5V dc Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 5V dc Control











