Aratas G3VM Series Solid State Relay, 400 mA Load, Surface Mount, 60 V Load, 1.3V Control
- RS Stock No.:
- 686-7159
- Distrelec Article No.:
- 301-71-191
- Mfr. Part No.:
- G3VM-62J1
- Brand:
- Aratas
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 686-7159
- Distrelec Article No.:
- 301-71-191
- Mfr. Part No.:
- G3VM-62J1
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Maximum Load Current | 400mA | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 60V | |
| Minimum Load Voltage | 0V ac | |
| Maximum Control Voltage | 1.3V | |
| Minimum Control Voltage | 1V | |
| Series | G3VM | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST-NO | |
| Switching Function | DIP8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 9.4mm | |
| Width | 4.4mm | |
| Standards/Approvals | RoHS | |
| Height | 1.9mm | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Maximum Load Current 400mA | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 60V | ||
Minimum Load Voltage 0V ac | ||
Maximum Control Voltage 1.3V | ||
Minimum Control Voltage 1V | ||
Series G3VM | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST-NO | ||
Switching Function DIP8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 9.4mm | ||
Width 4.4mm | ||
Standards/Approvals RoHS | ||
Height 1.9mm | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- JP
G3VM-62J1 MOS FET General Purpose Series SSR – Solid State Relay.
The G3VM-62J1 MOS FET relay offers a wealth of benefits required from maintenance free relays. DPST-NO (normally open), SOP package relay with 8-pins. This series relay is designed for switching minute and analogue signals.
Features and Benefits G3VM-62J1 SSR – Solid Sate Relay.
• MOS FET Solid state relay.
• DIP8 (dual in-line).
• Contact form DPST-NO 2a (normally open).
• SOP8 (small outline).
• 8 Relay terminals.
• Load voltage 60 V.
• Load current 400 mA max.
• Maximum resistance with output ON 1 Ω.
• Current leakage when relay is open 1000 nA max.
• Capacitance between terminals 130 pF.
• SSR -Turn ON time 2 ms max.
• SSR -Turn OFF time 0.5 ms max.
• Dielectric strength between I/O 1500 Vrms.
• 2-Channel
• Switches minute analogue signals.
• High current.
• Low ON resistance
• RoHS Compliant.
Additional Features G3VM-62J1 General Purpose SSR – Solid State Relay.
• Long operational life.
• Small leakage current.
• SSR has excellent shock resistance.
• High insulation.
• Silent operation.
• High-speed switching.
• Control the micro analogue signal.
• Photo-LED input.
• Status output.
• Compact
• Operating temperature, ambient -20°C to +65°C, no icing or condensation.
Other Application Examples.
• Test and measurement equipment.
• Communication equipment.
• Semi-conductor test equipment.
• Data loggers.
G3VM MOSFET SSR
Solid-state relay with MOSFET output and photo-LED input
Combines advantages of mechanical and solid state technology
Low on-resistance and output capacitance
Long life
Wide range of models available
Ideal for telecom solutions, including line seizing, switching, hook switching, line transformer control and other phone functions
- RS Stock No. 4801122
- Mfr. Part No. G3VM-61H1
Each
$3.27
- RS Stock No. 2778719
- Mfr. Part No. G3VM-61VY4(TR05)
Each
$5.59
- RS Stock No. 4801245
- Mfr. Part No. G3VM-401D
Each
$3.29
- RS Stock No. 2778717
- Mfr. Part No. G3VM-61VY4
Each
$5.83
Related links
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
- Omron G3VM Series Solid State Relay Surface Mount 1.3V Control
- Omron G3VM Series Solid State Relay Surface 400 V ac Load, 1.3V Control












